Power Line Filters | AC DC Line Noise Filter | RS
Login / Register to access your benefits
Recently searched

    Power Line Filters

    A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.

    RS offer an extensive range of high-quality power line filters from leading brands including Schaffner, Roxburgh EMC, Murata, Schurter and of course RS PRO.

    What are power line filters used for?

    Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.

    Types of power line filters

    Power line filters can be used in single-phase, three-phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single-phase filters. Three-phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat-screen TVs and electric or hybrid vehicles.

    2404 Products showing for Power Line Filters

    Block
    16A
    250 V ac
    DIN Rail
    Tab
    1
    Single Stage
    HFE 156
    50 → 60Hz
    45mm
    127mm
    -
    110mm
    45 x 127 x 110mm
    -
    8 mA
    -
    +45°C
    -
    -
    Schurter
    3A
    250 V ac
    Panel Mount
    Solder Tab
    1
    Single Stage
    FMW2
    60Hz
    29mm
    42mm
    2.2 nF, 15nF
    25mm
    29 x 42 x 25mm
    2 x 2 mH
    0.25 mA
    -25°C
    +85°C
    -
    -
    Schaffner
    8A
    250 V ac
    Chassis Mount
    Terminal Block
    1
    Single Stage
    FN2410
    400Hz
    152mm
    93mm
    -
    62mm
    152 x 93 x 62mm
    -
    3.4 mA
    -25°C
    +100°C
    -
    -
    Wurth Elektronik
    320mA
    50 V dc
    Surface Mount
    SMD
    -
    -
    WE-CNSW
    10 → 1000MHz
    1.2mm
    1.2mm
    -
    2mm
    2 x 1.2 x 1.2mm
    -
    -
    -40°C
    +125°C
    -
    -
    Schaffner
    12A
    250 V ac/dc
    Chassis Mount
    Fast-On
    -
    Two Stage
    FN2080
    400Hz
    156mm
    45.4mm
    1 μF, 4.7nF
    57.5mm
    156 x 45.4 x 57.5mm
    3.25 mH, 50 μH
    0.734 mA
    -25°C
    +100°C
    -
    220kΩ
    Schaffner
    10A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Single Stage
    FN2020
    400Hz
    64mm
    35mm
    4.7 nF, 150nF
    29.3mm
    64 x 35 x 29.3mm
    800 μH
    0.74 mA
    -25°C
    +100°C
    -
    1MΩ
    Schurter
    5A
    ±80 V dc
    Chassis Mount
    Screw
    1
    Single Stage
    FMEB
    -
    89mm
    71mm
    100nF
    43mm
    89 x 71 x 43mm
    0.75 x 3 mH
    -
    -25°C
    +100°C
    -
    1MΩ
    Omron
    11A
    400 V ac
    DIN Rail
    Cable
    3
    -
    AX-FIR
    590Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    120A
    520 V ac
    Chassis Mount
    Terminal Block
    3
    Single Stage
    KEP-BS
    50 → 60Hz
    -
    -
    -
    -
    -
    -
    -
    -25°C
    +85°C
    -
    -
    Schurter
    16A
    520 V ac
    Chassis Mount
    Screw
    3
    Two Stage
    FMBC LL
    50 → 60Hz
    235mm
    45.5mm
    -
    70mm
    235 x 70 x 45.5mm
    -
    4.4 A
    -25°C
    +100°C
    -
    -
    Schaffner
    16A
    250 V ac
    DIN Rail
    Terminal Block
    1
    Single Stage
    FN2412
    400Hz
    154mm
    93mm
    -
    73mm
    154 x 93 x 73mm
    -
    3.4 mA
    -25°C
    +100°C
    -
    -
    Schaffner
    10A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Single Stage
    FN2010B
    400Hz
    64mm
    35mm
    4.7 nF, 100nF
    29.3mm
    35 x 29.3 x 64mm
    800 μH
    0.002 mA
    -25°C
    +100°C
    -
    1MΩ
    RS PRO
    30A
    115/250 V ac
    Chassis Mount
    Stud
    1
    Single Stage
    -
    50/60Hz
    85
    51
    0.1µF
    38
    85*51*38mm
    2*0.5mH
    0.4/0.8mA
    -25°C
    +85°C
    -
    2.2MΩ
    TE Connectivity
    10A
    250 V ac
    Flange Mount
    Fast-On
    1
    -
    Corcom S
    50/60Hz
    98mm
    38.9mm
    -
    52.8mm
    98 x 38.9 x 52.8mm
    -
    -
    -10°C
    +40°C
    -
    -
    Schaffner
    3A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Two Stage
    FN2080
    400Hz
    54mm
    85mm
    4.7 nF, 470nF
    40.3mm
    85 x 40.3 x 54mm
    9.8 mH, 160 μH
    0.734 mA
    -25°C
    +100°C
    -
    470kΩ
    Cosel
    16A
    250 V ac/dc
    Panel Mount
    Screw
    1
    Single Stage
    NAC
    150 kHz → 1MHz
    92mm
    53mm
    4.7nF
    43mm
    92 x 53 x 43mm
    -
    0.5 mA
    -40°C
    +85°C
    -
    100MΩ
    Schaffner
    10A
    250 V ac/dc
    Chassis Mount
    Fast-On
    -
    Two Stage
    FN2080
    400Hz
    57.5mm
    156mm
    1 μF, 4.7nF
    45.4mm
    156 x 45.4 x 57.5mm
    4.5 mH, 60 μH
    0.734 mA
    -25°C
    +100°C
    -
    220kΩ
    EPCOS
    25A
    250 V ac/dc
    Chassis Mount
    Screw
    1
    Single Stage
    B84111F
    50 → 60Hz
    63mm
    51mm
    0.1 x 2µF
    38mm
    63 x 51 x 38mm
    0.66 x 2 mH
    0 mA
    -25°C
    +100°C
    -
    -
    Schaffner
    20A
    250 V ac
    Chassis Mount
    Terminal Block
    1
    Single Stage
    FN350
    400Hz
    105mm
    138.5mm
    -
    57mm
    105 x 138.5 x 57mm
    -
    4.9 mA
    -25°C
    +100°C
    -
    -
    Cosel
    10A
    250 V ac/dc
    Panel Mount
    Screw
    1
    Single Stage
    NAH
    10 kHz → 1MHz
    92mm
    53mm
    4.7nF
    43mm
    92 x 53 x 43mm
    -
    0.5 mA
    -40°C
    +85°C
    -
    100MΩ
    Results per page