- RS Stock No. 144-9559P
- Mfr. Part No. PIC32MZ2064DAH176-I/2J
Subtotal 1 unit (supplied in a tray) Kr. 287,60(exc. VAT)Kr. 287,60/unit | Microchip | Microcontroller | PIC32MZ | LQFP | Surface | 176 | microAptiv CPU | 32bit | - | 2.048MB | - | 200MHz | - | 640kB | 3.6V | 2 | - | - | -40°C | 120 | +85°C | 1.45mm | 22mm | No | 22mm | 2.2V |
|
- RS Stock No. 828-3761P
- Mfr. Part No. R5F562T7EDFP#V1
Subtotal 1 unit (supplied in a tray) Kr. 52,18(exc. VAT)Kr. 52,18/unit | Renesas Electronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 131-0312P
- Mfr. Part No. ATMEGA640-16AU
Subtotal 1 unit (supplied in a tray) Kr. 105,93(exc. VAT)Kr. 105,93/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 100 | AVR | 8bit | SPI, USART | 64kB | - | 16MHz | - | 8kB | 5.5V | 1 | - | - | -40°C | 86 | 85°C | 1.05mm | 14.1mm | No | 14.1mm | 2.7V |
|
- RS Stock No. 333-597P
- Mfr. Part No. STM32U375VET6Q
Subtotal 1 unit (supplied in a tray) Kr. 80,31(exc. VAT)Kr. 80,31/unit | STMicroelectronics | ARM Microcontroller | STM32U3 | LQFP-100 | Surface | 100 | ARM Cortex M33 | - | CAN FD, SDM, SPI, UART, USART, USB | 512kB | 2 x 12 | 96MHz | - | 256kB | 3.6V | 2 | 1MB | - | -40°C | 82 | 85°C | 1.4mm | 14mm | ECOPACK2, RoHS | 14mm | 1.71V |
|
- RS Stock No. 249-2488P
- Mfr. Part No. PIC16F18045-I/SS
Subtotal 10 units (supplied in a tube) Kr. 83,28(exc. VAT)Kr. 8,328/unit | Microchip | Microcontroller | PIC16 | SSOP | Through Hole | 20 | PIC | 8bit | LIN, SPI, I2C, EUSART | 14kB | 1 x 8 Bit | 32MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 18 | 85°C | - | - | REACH, RoHS | 5.3mm | 2.5V |
|
- RS Stock No. 215-5895P
- Mfr. Part No. AVR64DA64-I/MR
Subtotal 5 units (supplied in a tray) Kr. 109,14(exc. VAT)Kr. 21,828/unit | Microchip | Microcontroller | AVR® DA | VQFN | Surface | 64 | AVR | 8bit | SPI, TWI, UPDI | 64kB | 1 x 10 Bit | 24MHz | - | 8kB | 5.5V | 3 | - | 800mW | -40°C | 55 | 85°C | 1mm | 9mm | No | 10mm | 1.8V |
|
- RS Stock No. 274-4247P
- Mfr. Part No. PIC16F18076-I/MP
Subtotal 2 units (supplied in a tube) Kr. 18,30(exc. VAT)Kr. 9,15/unit | Microchip | Microcontroller | PIC16 | QFN | PCB | 40 | PIC16 | 8bit | - | 28kB | - | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | - | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 823-1139
- Mfr. Part No. PIC12F683-E/SN
Subtotal (1 pack of 5 units) Kr. 102,96(exc. VAT)Kr. 20,592/unit | Microchip | Microcontroller | PIC12F | SOIC | Surface | 8 | PIC | 8bit | SPI | 3.5kB | - | 20MHz | - | 128bit | 5.5V | 1 | - | 800mW | -40°C | 16 | 125°C | 1.5mm | 4.9mm | RoHS | 3.9mm | 2V |
|
- RS Stock No. 823-2334P
- Mfr. Part No. S912ZVFP64F1VLQ
Subtotal 1 unit (supplied in a tray) Kr. 189,68(exc. VAT)Kr. 189,68/unit | NXP | Microcontroller | S12 | LQFP | Surface | 144 | HCS12Z | 16bit | - | 64kB | - | 32MHz | - | 4kB | 18V | - | - | - | -40°C | 100 | 105°C | 1.4mm | 20mm | RoHS, REACH | 20mm | 5.5V |
|
- RS Stock No. 126-0568P
- Mfr. Part No. R5F56318CDFB#V0
Subtotal 1 unit (supplied in a tray) Kr. 114,65(exc. VAT)Kr. 114,65/unit | Renesas Electronics | - | - | LQFP | - | 144 | RX | 32bit | - | 512 kB | - | - | 100MHz | 128 kB | - | - | - | - | -40 °C | - | +85 °C | 1.55mm | 20.1mm | - | 20.1mm | - |
|
- RS Stock No. 724-9839P
- Mfr. Part No. STM8L101F2P6
Subtotal 2 units (supplied in a tray) Kr. 28,83(exc. VAT)Kr. 14,415/unit | STMicroelectronics | Microcontroller | STM8L | TSSOP | Surface | 20 | STM8 | 8bit | - | 4kB | - | 16MHz | - | 1.5kB | 3.6V | 2 | - | 288mW | -40°C | 30 | 85°C | 1.05mm | 6.6mm | RoHS | 4.5mm | 1.65V |
|
- RS Stock No. 236-8927P
- Mfr. Part No. PIC18F26K80-E/SO
Subtotal 2 units (supplied in a tube) Kr. 89,80(exc. VAT)Kr. 44,90/unit | Microchip | Microcontroller | PIC | SOIC | Surface | 28 | PIC | - | - | 64kB | 1 x 5 Bit | 64MHz | - | - | 5.5V | - | - | - | -40°C | 24 | 85°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 715-4371P
- Mfr. Part No. PIC16F1828-I/ML
Subtotal 1 unit (supplied in a tube) Kr. 16,57(exc. VAT)Kr. 16,57/unit | Microchip | Microcontroller | PIC16F | QFN | Surface | 20 | PIC | 8bit | - | 7kB | 5 bit | 32MHz | - | 512bit | 5.5V | 2 | 8bit | - | -40°C | 18 | 85°C | 880μm | 4mm | RoHS | 4mm | 1.8V |
|
- RS Stock No. 215-0847P
- Mfr. Part No. STM32G491REI6
Subtotal 2 units (supplied in a tray) Kr. 199,06(exc. VAT)Kr. 99,53/unit | STMicroelectronics | Microcontroller | STM32G4 | UFBGA | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | 4 x 12 Bit | 48MHz | - | 112kB | 3.6V | 4 | - | - | -40°C | - | 85°C | 600μm | 5.15mm | No | 5.15mm | 1.71V |
|
- RS Stock No. 126-0572P
- Mfr. Part No. R5F56318DDFC#V0
Subtotal 1 unit (supplied in a tray) Kr. 127,01(exc. VAT)Kr. 127,01/unit | Renesas Electronics | - | - | LQFP | - | 176 | RX | 32bit | - | 512 kB | - | - | 100MHz | 128 kB | - | - | - | - | -40 °C | - | +85 °C | 1.55mm | 24.1mm | - | 24.1mm | - |
|
- RS Stock No. 126-0562P
- Mfr. Part No. R5F5630ECDFC#V0
Subtotal 1 unit (supplied in a tray) Kr. 135,88(exc. VAT)Kr. 135,88/unit | Renesas Electronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 267-5697P
- Mfr. Part No. MSP430FR2311IPW16R
Subtotal 5 units (supplied on a continuous strip) Kr. 87,74(exc. VAT)Kr. 17,548/unit | Texas Instruments | Microcontroller | MSP430 | TSSOP | PCB | 16 | CPU | 16bit | 1 Wire, 4 Wire | 4kB | - | 16MHz | - | 1kB | 3.6V | - | - | - | -40°C | 11 | 85°C | - | - | REACH, RoHS | 4.4mm | 1.8V |
|
- RS Stock No. 896-7683P
- Mfr. Part No. STM32L476RET6
Subtotal 1 unit (supplied in a tray) Kr. 90,49(exc. VAT)Kr. 90,49/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 80MHz | - | 128kB | 3.6V | 2 | - | 444mW | -40°C | 114 | 85°C | 1.45mm | 10mm | No | 10mm | 1.71V |
|
- RS Stock No. 667-0248P
- Mfr. Part No. PIC24F16KA101-I/SS
Subtotal 2 units (supplied in a tube) Kr. 58,23(exc. VAT)Kr. 29,115/unit | Microchip | Microcontroller | PIC24F | SSOP | Surface | 20 | PIC | 16bit | MSSP | 16kB | - | 32MHz | - | 1.5kB | 3.6V | 2 | 64MB | - | -40°C | 42 | 85°C | 1.85mm | 7.5mm | RoHS | 5.6mm | 1.8V |
|
- RS Stock No. 264-307P
- Mfr. Part No. ML62Q1530-NNNTBZWBX
Subtotal 5 units (supplied on a continuous strip) Kr. 92,09(exc. VAT)Kr. 18,418/unit | ROHM | Microcontroller | ML62Q1530 | TQFP | Surface | 48 | 16 Bit MCU | 16bit | SSIO, UART, I2C Bus | 32kB | 1 | 24MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 92 | 105°C | - | 7mm | IEC60730/60335 Class B | 7mm | 1.6V |