- RS Stock No. 124-0359P
- Mfr. Part No. R5F1266ASP#V0
Subtotal 4 units (supplied in a tube) Kr. 37,28(exc. VAT)Kr. 9,32/unit | Renesas Electronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 757-4832P
- Mfr. Part No. C8051F582-IM
Subtotal 1 unit (supplied in a tube) Kr. 107,99(exc. VAT)Kr. 107,99/unit | Silicon Labs | Microcontroller | C8051F | QFN | Surface | 32 | 8051 | 8bit | - | 128kB | - | 24MHz | - | 8.45kB | 5.25V | 3 | - | - | -40°C | 25 | 125°C | 1mm | 5mm | RoHS | 5mm | 1.8V |
|
- RS Stock No. 264-332P
- Mfr. Part No. ML62Q1722-NNNTBZWBX
Subtotal 5 units (supplied on a continuous strip) Kr. 112,68(exc. VAT)Kr. 22,536/unit | ROHM | Microcontroller | ML62Q1722 | TQFP | Surface | 64 | 16 Bit MCU | 16bit | - | 64kB | 8 bit | 24MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 87 | 105°C | - | 10mm | Safety function (IEC60730/60335 Class B) | 1mm | 1.6V |
|
- RS Stock No. 216-2710P
- Mfr. Part No. STM32G0B1CCU6
Subtotal 2 units (supplied in a tray) Kr. 88,09(exc. VAT)Kr. 44,045/unit | STMicroelectronics | Microcontroller | STM32G0 | UFQFPN | Surface | 48 | ARM Cortex M0+ | 32bit | - | 256kB | 1 x 12 Bit | 64MHz | - | 144kB | 3.6V | 3 | - | - | -40°C | 94 | 125°C | 550μm | 7mm | No | 7mm | 1.7V |
|
- RS Stock No. 715-4432P
- Mfr. Part No. PIC18F44K22-I/ML
Subtotal 1 unit (supplied in a tube) Kr. 36,15(exc. VAT)Kr. 36,15/unit | Microchip | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 133-1609P
- Mfr. Part No. ATTINY25-20SSN
Subtotal 10 units (supplied in a tray) Kr. 79,99(exc. VAT)Kr. 7,999/unit | Microchip | Microcontroller | ATTINY25 | SOIC | Surface | 8 | AVR | 8bit | SPI | 2kB | - | 20MHz | - | 128bit | 5.5V | 1 | - | - | -40°C | 6 | 105°C | 1.5mm | 4.98mm | RoHS | 3.99mm | 2.7V |
|
- RS Stock No. 189-4026P
- Mfr. Part No. STM32L433VCT6
Subtotal 2 units (supplied in a tray) Kr. 114,03(exc. VAT)Kr. 57,015/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 256kB | 2 x 12 Bit | 80MHz | - | 64kB | 3.6V | 2 | - | 476mW | -40°C | 83 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.71V |
|
- RS Stock No. 177-2673P
- Mfr. Part No. PIC16F15325-I/JQ
Subtotal 10 units (supplied in a tube) Kr. 119,55(exc. VAT)Kr. 11,955/unit | Microchip | Microcontroller | PIC16F | UQFN | Surface | 16 | PIC | 8bit | - | 14kB | 1 x 5 Bit | 32MHz | - | 1kB | 5.5V | 2 | - | 800mW | -40°C | 12 | 85°C | 500μm | 4mm | RoHS | 4mm | 2.3V |
|
- RS Stock No. 189-4119P
- Mfr. Part No. STM32F746ZET6
Subtotal 1 unit (supplied in a tray) Kr. 197,23(exc. VAT)Kr. 197,23/unit | STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | - | 512kB | 2 x 12 Bit | 216MHz | - | 320kB | 3.6V | - | - | 500mW | -40°C | 168 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.7V |
|
- RS Stock No. 723-8980P
- Mfr. Part No. STM32F103C6T7A
Subtotal 1 unit (supplied in a tray) Kr. 41,30(exc. VAT)Kr. 41,30/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 32kB | - | 72MHz | - | 10kB | 3.6V | - | - | 363mW | -40°C | - | 105°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
|
- RS Stock No. 273-0300P
- Mfr. Part No. AVR32DB28-I/SS
Subtotal 2 units (supplied in a tube) Kr. 29,06(exc. VAT)Kr. 14,53/unit | Microchip | Microcontroller | AVR | SSOP | Surface | 28 | 8 Bit MCU | 8bit | - | 32kB | 1 x 10 Bit | 24MHz | - | - | 5.5V | - | - | - | -40°C | 21 | 85°C | 2mm | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 273-0322P
- Mfr. Part No. AVR32DD32-E/RXB
Subtotal 5 units (supplied in a tray) Kr. 64,06(exc. VAT)Kr. 12,812/unit | Microchip | Microcontroller | AVR | VQFN | Surface | 32 | 8 Bit MCU | 8bit | - | 32kB | - | 24MHz | - | - | 5.5V | - | - | - | -40°C | - | 125°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 249-2469P
- Mfr. Part No. PIC16F18025-I/P
Subtotal 5 units (supplied in a tube) Kr. 111,88(exc. VAT)Kr. 22,376/unit | Microchip | Microcontroller | PIC16 | PDIP | Through Hole | 14 | PIC | 8bit | EUSART, SPI, I2C, LIN | 14kB | 1 x 8 Bit | 32MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 11 | 85°C | - | - | RoHS Compliant | 7.62mm | 2.5V |
|
- RS Stock No. 177-3736P
- Mfr. Part No. ATMEGA649A-AU
Subtotal 2 units (supplied in a tray) Kr. 144,94(exc. VAT)Kr. 72,47/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 64 | AVR | 8bit | USART, SPI | 64kB | - | 16MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | 54 | 85°C | 1.05mm | 14.1mm | RoHS | 14.1mm | 1.8V |
|
- RS Stock No. 110-6622P
- Mfr. Part No. STM32L051C8T6
Subtotal 2 units (supplied in a tray) Kr. 78,48(exc. VAT)Kr. 39,24/unit | STMicroelectronics | Microcontroller | STM32L0 | LQFP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 64kB | - | 32MHz | - | 8kB | 3.6V | 2 | - | 363mW | -40°C | 51 | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 1.65V |
|
- RS Stock No. 240-2937P
- Mfr. Part No. ATTINY1627-MU
Subtotal 10 units (supplied in a tray) Kr. 121,04(exc. VAT)Kr. 12,104/unit | Microchip | Microcontroller | ATTINY | VQFN | Surface | 24 | AVR | 12bit | - | 16kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 22 | 85°C | - | - | RoHS3, REACH | 4mm | 1.8V |
|
- RS Stock No. 467-1634P
- Mfr. Part No. PIC16F877-20/L
Subtotal 1 unit (supplied in a tube) Kr. 114,40(exc. VAT)Kr. 114,40/unit | Microchip | Microcontroller | PIC16F | PLCC | Surface | 44 | PIC | 8bit | - | 14kB | - | 20MHz | - | 368bit | 5.5V | - | - | 1W | 0°C | 33 | 70°C | 3.68mm | 16.66mm | RoHS | 16.66mm | 2V |
|
- RS Stock No. 192-4058P
- Mfr. Part No. STM32F071CBU6
Subtotal 5 units (supplied in a tray) Kr. 224,45(exc. VAT)Kr. 44,89/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 48 | ARM Cortex M0 | 32bit | - | 128kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 625mW | -40°C | - | 85°C | 550μm | 7.1mm | No | 7.1mm | 2V |
|
- RS Stock No. 333-607P
- Mfr. Part No. STM32U385CGT6Q
Subtotal 1 unit (supplied in a tray) Kr. 65,89(exc. VAT)Kr. 65,89/unit | STMicroelectronics | Ultra-Low-Power MCU | STM32U | LQFP | Surface | 32 | - | - | - | 1024kB | - | 96MHz | - | 256kB | 3.6V | - | - | - | -40°C | - | 85°C | 500μm | - | ISO/IEC 7816-3, EN/IEC 60335-1, JEDEC JESD47 | - | 1.71V |
|
- RS Stock No. 199-5413P
- Mfr. Part No. ATTINY13A-SUR
Subtotal 10 units (supplied on a continuous strip) Kr. 105,48(exc. VAT)Kr. 10,548/unit | Microchip | Microcontroller | ATTINY13A | SOIJ | Surface | 8 | AVR | 8bit | SPI | 8kB | 1 x 8 Bit | 20MHz | - | 64bit | 5.5V | 1 | - | - | -40°C | 6 | 85°C | 1.91mm | 5.35mm | RoHS | 5.25mm | 1.8V |