- RS Stock No. 127-8162P
- Mfr. Part No. AT90USB1286-MU
Subtotal 1 unit (supplied in a tray) Kr. 106,39(exc. VAT)Kr. 106,39/unit | Microchip | Microcontroller | AT90 | QFN | Surface | 64 | AVR | 8bit | SPI | 128kB | 2 x 8 Bit | 16MHz | - | 8kB | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 950μm | 9mm | RoHS | 9mm | 1.8V |
|
- RS Stock No. 828-3613P
- Mfr. Part No. R5F51114ADFL#30
Subtotal 2 units (supplied in a tray) Kr. 68,10(exc. VAT)Kr. 34,05/unit | Renesas Electronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 918-704
- Mfr. Part No. AVR32LA28T-I/SS
Subtotal (1 reel of 2100 units) Kr. 12 297,60(exc. VAT)Kr. 5,856/unit | Microchip | 8 Bit Microcontroller | AVR | SSOP | Surface Mount | 28 | AVR CPU | 8bit | SPI | 32kB | 0 | 20MHz | - | 2kB | 5.5V | 1 | 0kB | 500mW | -40°C | 28 | 85°C | - | 4mm | No | 4mm | 1.62V |
|
- RS Stock No. 193-6193P
- Mfr. Part No. ATMEGA808-MF
Subtotal 10 units (supplied in a tray) Kr. 81,18(exc. VAT)Kr. 8,118/unit | Microchip | Microcontroller | ATmega1608 | VQFN | Surface | 32 | AVR CPU | 8bit | - | 8kB | - | 20MHz | - | 1kB | 6V | 1 | - | 1W | -40°C | 27 | 125°C | 900μm | 5mm | RoHS | 5mm | 1.8V |
|
- RS Stock No. 228-3016P
- Mfr. Part No. SPC58NH92C5RMI0X
Subtotal 1 unit (supplied on a continuous strip) Kr. 466,84(exc. VAT)Kr. 466,84/unit | STMicroelectronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 210-6138P
- Mfr. Part No. PIC12C509A-04/P
Subtotal 1 unit (supplied in a tube) Kr. 15,90(exc. VAT)Kr. 15,90/unit | Microchip | Microcontroller | PIC12C | PDIP | Through Hole | 8 | PIC | 8bit | SPI | - | - | 4MHz | - | 41bit | 5.5V | 2 | - | 700mW | 0°C | 24 | 70°C | 3.17mm | 9.78mm | No | 6.6mm | 2V |
|
- RS Stock No. 192-1304P
- Mfr. Part No. STM32F038G6U6
Subtotal 5 units (supplied in a tray) Kr. 106,99(exc. VAT)Kr. 21,398/unit | STMicroelectronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 829-7151P
- Mfr. Part No. STM32F030F4P6TR
Subtotal 10 units (supplied on a continuous strip) Kr. 114,51(exc. VAT)Kr. 11,451/unit | STMicroelectronics | Microcontroller | STM32F0 | TSSOP | Surface | 20 | ARM Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 4kB | 3.6V | - | - | 263mW | -40°C | - | 85°C | 1.05mm | 6.6mm | FBI | 4.5mm | 2.4V |
|
- RS Stock No. 192-3974P
- Mfr. Part No. STM32F051T8Y6TR
Subtotal 5 units (supplied on a continuous strip) Kr. 200,42(exc. VAT)Kr. 40,084/unit | STMicroelectronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 272-7754P
- Mfr. Part No. R7FA6T3BB3CFM#AA0
Subtotal 1 unit (supplied in a tray) Kr. 48,05(exc. VAT)Kr. 48,05/unit | Renesas Electronics | Microcontroller | RA6T3 | QFP | Surface | 64 | ARM Cortex M33 | 32bit | - | 4kB | 2 x 12 Bit | 200MHz | - | 40kB | 3.6V | 3 | - | - | -40°C | 45 | 105°C | - | - | ISO 11898-1, ISO/IEC 7816-3 | 9mm | 2.7V |
|
- RS Stock No. 192-0993P
- Mfr. Part No. STM32F030C6T6TR
Subtotal 5 units (supplied on a continuous strip) Kr. 131,79(exc. VAT)Kr. 26,358/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 4kB | 3.6V | - | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2.4V |
|
- RS Stock No. 189-4144P
- Mfr. Part No. STM32F303RCT7
Subtotal 2 units (supplied in a tray) Kr. 221,82(exc. VAT)Kr. 110,91/unit | STMicroelectronics | Microcontroller | STM32F3 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 256kB | 3 x 12 Bit | 72MHz | - | 40kB | 3.6V | 3 | - | 444mW | -40°C | - | 105°C | 1.45mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 330-328P
- Mfr. Part No. STM32U535RCT3Q
Subtotal 1 unit (supplied in a tray) Kr. 57,47(exc. VAT)Kr. 57,47/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 256kB | 2 x 12 Bit | 160MHz | - | 274kB | 3.6V | 1 | - | - | -40°C | 82 | 125°C | 7mm | 9mm | ECOPACK2 | 12mm | 1.71V |
|
- RS Stock No. 264-7978P
- Mfr. Part No. PIC16F628A-E/SS
Subtotal 2 units (supplied in a tube) Kr. 67,27(exc. VAT)Kr. 33,635/unit | Microchip | Microcontroller | PIC16 | SSOP | Surface Mount | 20 | PIC | 8bit | EUSART | - | - | 20MHz | - | 224bit | 5.5V | 2 | 128bit | - | -40°C | 16 | 125°C | - | - | ISO 9001:2000 Certified, ISO/TS-16949:2002, RoHS | - | 3V |
|
- RS Stock No. 264-8030P
- Mfr. Part No. PIC16LF18323T-I/ST
Subtotal 10 units (supplied on a continuous strip) Kr. 109,25(exc. VAT)Kr. 10,925/unit | Microchip | Microcontroller | PIC16 | TSSOP | Surface | 14 | PIC | - | - | 3.5kB | - | - | - | 256bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 215-093P
- Mfr. Part No. STM32WB05TZF6TR
Subtotal 1 unit (supplied on a continuous strip) Kr. 24,02(exc. VAT)Kr. 24,02/unit | STMicroelectronics | Wireless Microcontroller | STM32WB | WLCSP | Surface | 36 | ARM Cortex M0+ | 32bit | - | 192kB | - | 64MHz | - | 24kB | 3.6V | 2 | - | - | -40°C | 20 | 105°C | 5mm | 5mm | RoHS, IrDA SIR, ISO 7816 (smart card), FCC CFR47 part 15, ETSI EN 300 328/440, ECOPACK2, ARIB STD‑T66 | 2.592mm | 1.7V |
|
- RS Stock No. 810-3508P
- Mfr. Part No. STM32F205ZCT7TR
Subtotal 1 unit (supplied on a continuous strip) Kr. 135,79(exc. VAT)Kr. 135,79/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 144 | ARM Cortex M3 | 32bit | - | 256kB | 2 x 12 Bit | 120MHz | - | 132kB | 3.6V | - | - | 500mW | -40°C | - | 105°C | 1.45mm | 20.2mm | FBI | 20.2mm | 1.8V |
|
- RS Stock No. 177-3919P
- Mfr. Part No. ATSAMG55J19A-AU
Subtotal 2 units (supplied in a tray) Kr. 91,15(exc. VAT)Kr. 45,575/unit | Microchip | Microcontroller | ATSAM | QFN | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | - | 120MHz | - | 176kB | 3.6V | - | - | - | -40°C | 32 | 85°C | 850μm | 7.5mm | No | 7.5mm | 1.62V |
|
- RS Stock No. 666-8621P
- Mfr. Part No. PIC16F722-I/SO
Subtotal 2 units (supplied in a tube) Kr. 36,26(exc. VAT)Kr. 18,13/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 28 | PIC | 8bit | - | 3.5kB | 1 x 5 Bit | 20MHz | - | 128bit | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 2.35mm | 17.9mm | RoHS | 7.5mm | 1.8V |
|
- RS Stock No. 265-087P
- Mfr. Part No. ML62Q1323-NNNGDZWBX
Subtotal 5 units (supplied on a continuous strip) Kr. 57,31(exc. VAT)Kr. 11,462/unit | ROHM | Microcontroller | ML62Q1323 | WQFN | Surface | 16 | 16 Bit MCU | 16bit | - | 16kB | 8 Bit | 24MHz | - | 2kB | 5.5V | 1 | - | 1W | -40°C | 28 | 105°C | - | 4mm | IEC60730/60335 Class B (Safety Function) | 4mm | 1.6V |