- RS Stock No. 687-9293P
- Mfr. Part No. PIC32MX575F256H-80I/PT
Subtotal 1 unit (supplied in a tray) Kr. 95,41(exc. VAT)Kr. 95,41/unit | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 64 | PIC | 32bit | - | 12kB, 256kB | - | 80MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 51 | +85°C | 1.05mm | 10mm | No | 10mm | 2.3V |
|
- RS Stock No. 192-0990P
- Mfr. Part No. STM32F091CBU6
Subtotal 5 units (supplied in a tray) Kr. 356,24(exc. VAT)Kr. 71,248/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 48 | ARM Cortex M0 | 32bit | - | 128kB | 1 x 12 Bit | 48MHz | - | 32kB | 3.6V | 2 | - | 625mW | -40°C | - | 85°C | 550μm | 7.1mm | No | 7.1mm | 2V |
|
- RS Stock No. 199-5396P
- Mfr. Part No. PIC16C622A-04I/SO
Subtotal 5 units (supplied in a tube) Kr. 155,81(exc. VAT)Kr. 31,162/unit | Microchip | Microcontroller | PIC16C | SOIC | Surface | 18 | PIC | 8bit | - | 8kB | - | 20MHz | - | 73B | 5.5V | 2 | - | - | -40°C | 13 | 85°C | 2.39mm | 11.73mm | RoHS | 7.59mm | 2.7V |
|
- RS Stock No. 131-0348P
- Mfr. Part No. ATMEGA8535L-8AU
Subtotal 2 units (supplied in a tray) Kr. 78,82(exc. VAT)Kr. 39,41/unit | Microchip | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 127-8170P
- Mfr. Part No. AT91RM9200-QU-002
Subtotal 1 unit (supplied in a tray) Kr. 264,15(exc. VAT)Kr. 264,15/unit | Microchip | Microcontroller | AT91 | PQFP | Surface | 208 | ARM920T | 32bit | - | 128kB | - | 180MHz | - | 16kB | 1.95V | - | - | - | -40°C | 122 | +85°C | 3.6mm | 28mm | No | 28mm | 1.65V |
|
- RS Stock No. 772-6368P
- Mfr. Part No. R5F104LJAFB#30
Subtotal 1 unit (supplied in a tray) Kr. 32,90(exc. VAT)Kr. 32,90/unit | Renesas Electronics | - | - | LQFP | - | 64 | RL78 | 16bit | - | 256 kB, 8 kB | - | - | 32MHz | 24 kB | - | - | - | - | -40 °C | - | +85 °C | 1.4mm | 10mm | - | 10mm | - |
|
- RS Stock No. 196-2068P
- Mfr. Part No. STM32L031G6U6
Subtotal 5 units (supplied in a tray) Kr. 86,76(exc. VAT)Kr. 17,352/unit | STMicroelectronics | Microcontroller | STM32L0 | UFQFPN | Surface | 28 | ARM Cortex M0+ | 32bit | - | 32kB | - | 32MHz | - | 1kB | 3.6V | 2 | - | 167mW | -40°C | 38 | 85°C | 550μm | 4.1mm | No | 4.1mm | 1.65V |
|
- RS Stock No. 901-5137P
- Mfr. Part No. R5F21265SNFP#V2
Subtotal 2 units (supplied in a tray) Kr. 62,31(exc. VAT)Kr. 31,155/unit | Renesas Electronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 175-0763P
- Mfr. Part No. STM32L452RCT6
Subtotal 1 unit (supplied in a tray) Kr. 81,57(exc. VAT)Kr. 81,57/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | 1 x 12 Bit | 80MHz | - | 160kB | 3.6V | 2 | - | 345mW | -40°C | 83 | 85°C | 1.45mm | 10mm | No | 10mm | 1.71V |
|
- RS Stock No. 189-4054P
- Mfr. Part No. STM32L011D3P6
Subtotal 10 units (supplied in a tube) Kr. 130,87(exc. VAT)Kr. 13,087/unit | STMicroelectronics | Microcontroller | STM32L0 | TSSOP | Surface | 14 | ARM Cortex M0+ | 32bit | - | 8kB | - | 32MHz | - | 2kB | 3.6V | 2 | - | 210mW | -40°C | 38 | 85°C | 1.05mm | 5.1mm | No | 4.5mm | 1.65V |
|
- RS Stock No. 901-6180P
- Mfr. Part No. R5F56216BDLD#U0
Subtotal 1 unit (supplied in a tray) Kr. 54,23(exc. VAT)Kr. 54,23/unit | Renesas Electronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 215-001P
- Mfr. Part No. STM32WB09KEV6TR
Subtotal 1 unit (supplied on a continuous strip) Kr. 26,20(exc. VAT)Kr. 26,20/unit | STMicroelectronics | Wireless Microcontroller | STM32WB | VFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 512kB | - | 64MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 20 | 105°C | 5mm | 5mm | ECOPACK2, IrDA SIR, FCC CFR47 part 15, ETSI EN 300 328/440, ARIB STD‑T66, RoHS, ISO 7816 (smart card) | 5mm | 1.7V |
|
- RS Stock No. 122-5449P
- Mfr. Part No. R5F100JCAFA#V0
Subtotal 2 units (supplied in a tray) Kr. 58,12(exc. VAT)Kr. 29,06/unit | Renesas Electronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 215-0859P
- Mfr. Part No. STM32H723VGH6
Subtotal 1 unit (supplied in a tray) Kr. 133,62(exc. VAT)Kr. 133,62/unit | STMicroelectronics | Microcontroller | STM32H7 | UFBGA | Surface | 144 | ARM Cortex M7 | 32bit | - | 1MB | 2 x 12 Bit | 550MHz | - | 564kB | 3.6V | 2 | - | - | -40°C | 114 | 85°C | 1.1mm | 8mm | No | 8mm | 1.62V |
|
- RS Stock No. 823-1139P
- Mfr. Part No. PIC12F683-E/SN
Subtotal 5 units (supplied in a tube) Kr. 102,96(exc. VAT)Kr. 20,592/unit | Microchip | Microcontroller | PIC12F | SOIC | Surface | 8 | PIC | 8bit | SPI | 3.5kB | - | 20MHz | - | 128bit | 5.5V | 1 | - | 800mW | -40°C | 16 | 125°C | 1.5mm | 4.9mm | RoHS | 3.9mm | 2V |
|
- RS Stock No. 666-9040P
- Mfr. Part No. PIC18F4580-I/ML
Subtotal 1 unit (supplied in a tray) Kr. 71,57(exc. VAT)Kr. 71,57/unit | Microchip | Microcontroller | PIC18F | QFN | Surface | 44 | PIC | 8bit | - | 32kB, 256kB | - | 40MHz | - | 1.54kB | 5.5V | 2 | - | 1W | -40°C | 36 | 85°C | 950μm | 8mm | RoHS | 8mm | 4.2V |
|
- RS Stock No. 215-0862P
- Mfr. Part No. STM32H723ZGI6
Subtotal 1 unit (supplied in a tray) Kr. 139,80(exc. VAT)Kr. 139,80/unit | STMicroelectronics | Microcontroller | STM32H7 | UFBGA | Surface | 144 | ARM Cortex M7 | 32bit | - | 1MB, 32MB | 2 x 12 Bit | 550MHz | - | - | 3.6V | - | 32kB | - | -40°C | 114 | 85°C | 600μm | 7.05mm | REACH, RoHS3 | 7.05mm | 1.62V |
|
- RS Stock No. 229-4925P
- Mfr. Part No. PIC18F14Q41-I/SS
Subtotal 10 units (supplied in a tube) Kr. 102,14(exc. VAT)Kr. 10,214/unit | Microchip | Microcontroller | PIC18 | SSOP | Surface | 20 | PIC | 8bit | SPI | 16kB | 2 x 8 Bit | 64MHz | - | 4kB | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 2mm | 7.5mm | No | 8.2mm | 1.8V |
|
- RS Stock No. 242-5373P
- Mfr. Part No. PIC18F16Q40-I/P
Subtotal 5 units (supplied in a tube) Kr. 107,08(exc. VAT)Kr. 21,416/unit | Microchip | Microcontroller | PIC | PDIP | Surface | 20 | PIC | 8bit | - | 64kB | 5 bit | 64MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 18 | 85°C | 4.4mm | 24.4mm | RoHS Compliant | 7.62mm | 2.5V |
|
- RS Stock No. 189-4063P
- Mfr. Part No. STM32L011D4P6
Subtotal 10 units (supplied in a tube) Kr. 138,65(exc. VAT)Kr. 13,865/unit | STMicroelectronics | Microcontroller | STM32L0 | TSSOP | Surface | 14 | ARM Cortex M0+ | 32bit | - | 16kB | - | 32MHz | - | 2kB | 3.6V | 2 | - | 210mW | -40°C | 38 | 85°C | 1.05mm | 5.1mm | No | 4.5mm | 1.65V |