- RS Stock No. 264-337P
- Mfr. Part No. ML62Q1729-NNNTBZWBX
Subtotal 1 unit (supplied on a continuous strip) Kr. 47,93(exc. VAT)Kr. 47,93/unit | ROHM | Microcontroller | ML62Q1729 | TQFP | Surface | 64 | 16 Bit MCU | 16bit | I2C Bus, UART, SSIO | 512kB | 2 Channel | 24MHz | - | 32kB | 5.5V | 2 | - | - | -40°C | 87 | 105°C | - | 10mm | IEC60730/60335 Class B | 1mm | 1.6V |
|
- RS Stock No. 133-0952P
- Mfr. Part No. ATTINY13A-SF
Subtotal 5 units (supplied in a tube) Kr. 37,40(exc. VAT)Kr. 7,48/unit | Microchip | Microcontroller | ATtiny13 | SOIC | Surface | 8 | AVR | 8bit | SPI | 1kB | 10 Bit | 20MHz | - | 64bit | 5.5V | 1 | - | - | -40°C | 6 | 125°C | 1.91mm | 5.35mm | RoHS | 5.4mm | 1.8V |
|
- RS Stock No. 930-936
- Mfr. Part No. PIC32CK2051GC01064-I/3ZB
Subtotal (1 unit) Kr. 38,40(exc. VAT)Kr. 38,40/unit | Microchip | Microcontroller | PIC32CK GC01 | TQFP | Surface Mount | 64 | ARM Cortex M33 | 32bit | CAN | 2MB | - | 120MHz | - | 512kB | 3.63V | 2 | - | - | -40°C | 47 | 85°C | 1.2mm | 10mm | CE | 10mm | 1.71V |
|
- RS Stock No. 274-4235P
- Mfr. Part No. PIC16F18046-I/SO
Subtotal 5 units (supplied in a tube) Kr. 58,34(exc. VAT)Kr. 11,668/unit | Microchip | Microcontroller | PIC16 | SOIC | PCB | 20 | PIC16 | 8bit | - | 28kB | 1 x 8 Bit | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | 17 | 85°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 901-5499P
- Mfr. Part No. UPD78F0078GC-8BS-A
Subtotal 1 unit (supplied in a tray) Kr. 49,25(exc. VAT)Kr. 49,25/unit | Renesas Electronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 249-9741P
- Mfr. Part No. dsPIC33CK512MP608-E/PT
Subtotal 2 units (supplied in a tray) Kr. 70,01(exc. VAT)Kr. 35,005/unit | Microchip | Microcontroller | dsPIC33CK512MP608 | TQFP | Surface | 80 | dsPIC | 16bit | I2S, I2C, DMA, SPI, USART, WDT, CAN FD, UART, QEI, PWM | 512kB | 6 x 12 Bit | 100MHz | - | 64kB | 3.6V | 3 | - | - | -40°C | 69 | 125°C | 1mm | 12mm | RoHS Compliant | 12mm | 3V |
|
- RS Stock No. 263-8117P
- Mfr. Part No. PIC16F1826-E/SS
Subtotal 5 units (supplied in a tube) Kr. 97,47(exc. VAT)Kr. 19,494/unit | Microchip | Microcontroller | PIC16 | SSOP | Surface | 20 | 8 Bit MCU | - | - | 3.5kB | - | - | - | 256bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 930-949
- Mfr. Part No. PIC32CM1216PL10032-I/QZB
Subtotal (1 unit) Kr. 10,57(exc. VAT)Kr. 10,57/unit | Microchip | Microcontroller | PIC32CM PL10 | VQFN | Surface Mount | 32 | ARM Cortex M0+ | 32bit | I2C | 128kB | 1 | 24MHz | - | 16kB | 5.5V | 2 | - | - | -40°C | 26 | 85°C | 900μm | 5mm | ISO7816 | 5mm | 1.8V |
|
- RS Stock No. 228-3044P
- Mfr. Part No. STM32G0C1RET6
Subtotal 2 units (supplied in a tray) Kr. 114,51(exc. VAT)Kr. 57,255/unit | STMicroelectronics | Microcontroller | STM32G0 | LQFP | Surface | 64 | ARM Cortex M0+ | 32bit | - | 512kB | 1 x 12 Bit | 64MHz | - | 144kB | 3.6V | 3 | - | - | -40°C | 94 | 125°C | 1.6mm | 12mm | No | 12mm | 1.7V |
|
- RS Stock No. 192-1060P
- Mfr. Part No. STM32F070RBT6TR
Subtotal 5 units (supplied on a continuous strip) Kr. 277,99(exc. VAT)Kr. 55,598/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 128kB | - | 48MHz | - | 16kB | 3.6V | - | - | 455mW | -40°C | - | 85°C | 1.45mm | 10mm | FBI | 10mm | 2.4V |
|
- RS Stock No. 828-3907P
- Mfr. Part No. R5F563TEADFB#V0
Subtotal 1 unit (supplied in a tray) Kr. 102,79(exc. VAT)Kr. 102,79/unit | Renesas Electronics | - | - | LQFP | - | 144 | RX | 32bit | - | 512 kB | - | - | 100MHz | 48 kB | - | - | - | - | -40 °C | - | +85 °C | 1.55mm | 20.1mm | - | 20.1mm | - |
|
- RS Stock No. 724-9915P
- Mfr. Part No. STM8S103K3T6C
Subtotal 2 units (supplied in a tray) Kr. 26,31(exc. VAT)Kr. 13,155/unit | STMicroelectronics | Microcontroller | STM8S | LQFP | Surface | 32 | STM8 | 8bit | - | 8kB | - | 16MHz | - | 1kB | 5.5V | - | - | 526mW | -40°C | 28 | 85°C | 1.45mm | 7.2mm | RoHS | 7.2mm | 2.95V |
|
- RS Stock No. 829-1043P
- Mfr. Part No. R5F2136CSNFA#V0
Subtotal 1 unit (supplied in a tray) Kr. 56,53(exc. VAT)Kr. 56,53/unit | Renesas Electronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 333-683P
- Mfr. Part No. STM32U375CGT6
Subtotal 1 unit (supplied in a tray) Kr. 63,15(exc. VAT)Kr. 63,15/unit | STMicroelectronics | Ultra-Low-Power MCU | STM32U | LQFP | Surface | 32 | - | - | - | 1024kB | - | 96MHz | - | 256kB | 3.6V | - | - | - | -40°C | - | 85°C | 500μm | - | JEDEC JESD47, EN/IEC 60335-1, ISO/IEC 7816-3 | - | 1.71V |
|
- RS Stock No. 188-0221P
- Mfr. Part No. PIC32MZ2064DAR169-I/6J
Subtotal 1 unit (supplied in a tray) Kr. 250,42(exc. VAT)Kr. 250,42/unit | Microchip | Microcontroller | PIC32MZ | LFBGA | Surface | 169 | MIPS32 MicroAptiv | 32bit | - | 2048kB | - | 200MHz | - | 640kB | 3.6V | 2 | - | - | -40°C | 120 | 85°C | 1.06mm | 11mm | No | 11mm | 2.2V |
|
- RS Stock No. 258-1751P
- Mfr. Part No. XMC4400F100F512BAXQMA1
Subtotal 1 unit (supplied in a tray) Kr. 135,79(exc. VAT)Kr. 135,79/unit | Infineon | Microcontroller | XMC4000 | PG-LQFP | Surface | 100 | ARM Cortex M4 | 32bit | USART, USB, USIC, UART, SPI, LIN, IIS, IIC, CAN | 512kB | - | 120MHz | - | 80kB | 3.63V | - | - | - | -40°C | 75 | 85°C | 1.4mm | 14mm | RoHS | 14mm | 3.13V |
|
- RS Stock No. 901-6271P
- Mfr. Part No. UPD78F0501AMC(S)-CAB-AX
Subtotal 4 units (supplied in a tray) Kr. 87,54(exc. VAT)Kr. 21,885/unit | Renesas Electronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 901-5540P
- Mfr. Part No. R5F212B7SDFP#V2
Subtotal 1 unit (supplied in a tray) Kr. 42,57(exc. VAT)Kr. 42,57/unit | Renesas Electronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 131-0376P
- Mfr. Part No. ATMEGA8U2-AU
Subtotal 2 units (supplied in a tray) Kr. 60,40(exc. VAT)Kr. 30,20/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 32 | AVR | 8bit | SPI, USART | 8kB | - | 16MHz | - | 512bit | 5.5V | 1 | - | - | -40°C | 22 | 85°C | 1.05mm | 7mm | RoHS | 7mm | 2.7V |
|
- RS Stock No. 177-2468P
- Mfr. Part No. PIC16F18313-I/SN
Subtotal 10 units (supplied in a tube) Kr. 90,72(exc. VAT)Kr. 9,072/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 8 | PIC | 8bit | - | 3.5kB | 1 x 5 Bit | 32MHz | - | 256bit | 5.5V | 1 | - | 800mW | -40°C | 6 | 85°C | 1.5mm | 4.9mm | RoHS | 3.9mm | 2.3V |