- RS Stock No. 810-7455P
- Mfr. Part No. STM32F101VGT6
Subtotal 1 unit (supplied in a tray) Kr. 119,54(exc. VAT)Kr. 119,54/unit | STMicroelectronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 218-4421P
- Mfr. Part No. XMC1202T028X0064ABXUMA1
Subtotal 5 units (supplied on a continuous strip) Kr. 131,79(exc. VAT)Kr. 26,358/unit | Infineon | Microcontroller | XMC1202 | TSSOP | Through Hole | 28 | ARM Cortex M0 | 32bit | - | 64kB | - | 32MHz | - | 16kB | 5.5V | 3 | - | - | -40°C | 26 | 105°C | - | 9.7mm | No | 4.4mm | 2.8V |
|
- RS Stock No. 127-8176P
- Mfr. Part No. AT91SAM9260B-CU
Subtotal 1 unit (supplied in a tray) Kr. 130,64(exc. VAT)Kr. 130,64/unit | Microchip | Microcontroller | AT91 | LFBGA | Surface | 217 | ARM926EJ-S | 32bit | - | 32kB | - | 210MHz | - | 8kB | 1.95V | - | - | - | -40°C | 96 | +85°C | 900μm | 15.05mm | No | 15.05mm | 1.65V |
|
- RS Stock No. 666-8885P
- Mfr. Part No. PIC16LF877A-I/L
Subtotal 1 unit (supplied in a tube) Kr. 86,37(exc. VAT)Kr. 86,37/unit | Microchip | Microcontroller | PIC16F | PLCC | Surface | 44 | PIC | 8bit | EUSART | 14.3kB, 256kB | - | 20MHz | - | 368bit | 5.5V | 2 | - | 1W | -40°C | 33 | 85°C | 3.68mm | 16.66mm | No | 16.66mm | 2V |
|
- RS Stock No. 229-4917P
- Mfr. Part No. PIC16F15256-I/STX
Subtotal 10 units (supplied in a tube) Kr. 80,63(exc. VAT)Kr. 8,063/unit | Microchip | Microcontroller | PIC16 | VQFN | Surface | 28 | PIC | 8bit | - | 28kB | - | 32MHz | - | 2kB | 5.5V | - | - | 800mW | -40°C | 25 | 85°C | 900μm | 4mm | No | 4mm | 1.8V |
|
- RS Stock No. 193-6217P
- Mfr. Part No. ATTINY214-SSN
Subtotal 25 units (supplied in a tube) Kr. 110,00(exc. VAT)Kr. 4,40/unit | Microchip | Microcontroller | ATTINY214 | SOIC | Surface | 14 | AVR | 8bit | - | 2kB | 1 x 8 Bit | 20MHz | - | 128kB | 5.5V | 1 | - | - | -40°C | 12 | 85°C | 1.5mm | 8.74mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 133-1706P
- Mfr. Part No. ATXMEGA16A4U-AU
Subtotal 2 units (supplied in a tray) Kr. 78,48(exc. VAT)Kr. 39,24/unit | Microchip | Microcontroller | AVR XMEGA | TQFP | Surface | 44 | AVR | 16bit | PDI, SPI, TWI, USART | 16kB | 2 x 12 Bit | 32MHz | - | 2kB | 3.6V | 2 | - | - | -40°C | 34 | 85°C | 1.05mm | 10.1mm | RoHS | 10.1mm | 1.6V |
|
- RS Stock No. 901-6155P
- Mfr. Part No. R5F51138ADFP#30
Subtotal 1 unit (supplied in a tray) Kr. 61,71(exc. VAT)Kr. 61,71/unit | Renesas Electronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 328-2126P
- Mfr. Part No. PIC16C55A-04/SO
Subtotal 1 unit (supplied in a tube) Kr. 26,31(exc. VAT)Kr. 26,31/unit | Microchip | Microcontroller | PIC16C | SOIC | Surface | 28 | PIC | 8bit | - | 0.75kB | - | 4MHz | - | 24bit | 5.5V | - | - | 800mW | 0°C | 20 | 70°C | 2.39mm | 18.08mm | RoHS | 7.59mm | 3V |
|
- RS Stock No. 823-4416P
- Mfr. Part No. PIC18F2580-E/ML
Subtotal 1 unit (supplied in a tube) Kr. 95,98(exc. VAT)Kr. 95,98/unit | Microchip | Microcontroller | PIC18F | QFN | Surface | 28 | PIC | 8bit | SPI | 32kB | - | 40MHz | - | 1.54kB | 5.5V | 2 | - | 1W | -40°C | 25 | 125°C | 950μm | 6mm | RoHS | 6mm | 2V |
|
- RS Stock No. 772-6276P
- Mfr. Part No. R5F100PGAFA#V0
Subtotal 1 unit (supplied in a tray) Kr. 33,20(exc. VAT)Kr. 33,20/unit | Renesas Electronics | - | - | LQFP | - | 100 | RL78 | 16bit | - | 8 kB, 128 kB | - | - | 32MHz | 12 kB | - | - | - | - | -40 °C | - | +85 °C | 1.4mm | 20mm | - | 14mm | - |
|
- RS Stock No. 251-6956P
- Mfr. Part No. AVR64DD28-I/SO
Subtotal 5 units (supplied in a tube) Kr. 72,76(exc. VAT)Kr. 14,552/unit | Microchip | Microcontroller | AVR DD Family | SOIC | Through Hole | 28 | AVR | - | I2C, SPI, USART | 64kB | 1 Output | 24MHz | - | 8kB | 5.5V | 1 | - | - | -40°C | 27/26 | 125°C | - | - | No | - | 1.8V |
|
- RS Stock No. 823-3908P
- Mfr. Part No. PIC18F67J94-I/PT
Subtotal 2 units (supplied in a tray) Kr. 86,30(exc. VAT)Kr. 43,15/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 64 | PIC | 8bit | - | 128kB | - | 64MHz | - | 4kB | 5.5V | 3 | 128kB | 1W | -40°C | 22 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 274-4273P
- Mfr. Part No. PIC18F25Q43-I/SS
Subtotal 2 units (supplied in a tube) Kr. 27,46(exc. VAT)Kr. 13,73/unit | Microchip | Microcontroller | PIC18 | SSOP | PCB | 28 | PIC18 | 8bit | - | 32kB | 1 x 8 Bit | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | 25 | 85°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 196-2024P
- Mfr. Part No. STM32F303CCT6
Subtotal 2 units (supplied in a tray) Kr. 184,53(exc. VAT)Kr. 92,265/unit | STMicroelectronics | Microcontroller | STM32F3 | LQFP | Surface | 48 | ARM Cortex M4 | 32bit | - | 256kB | 3 x 12 Bit | 72MHz | - | 40kB | 3.6V | 3 | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 249-9723P
- Mfr. Part No. dsPIC33CK512MP605-E/M7
Subtotal 2 units (supplied in a tube) Kr. 56,28(exc. VAT)Kr. 28,14/unit | Microchip | Microcontroller | - | VQFN | Surface | 48 | dsPIC | - | - | 512kB | 12 bit | 100MHz | - | 64kB | 3.6V | 3 | - | - | -40°C | - | 125°C | - | - | No | - | 3V |
|
- RS Stock No. 177-2681P
- Mfr. Part No. PIC16F785-I/SS
Subtotal 5 units (supplied in a tube) Kr. 120,58(exc. VAT)Kr. 24,116/unit | Microchip | Microcontroller | PIC16F | SSOP | Surface | 20 | PIC | 8bit | USB, RS232 | 3.5kB | - | 20MHz | - | 128bit | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 1.85mm | 7.5mm | RoHS | 5.6mm | 2V |
|
- RS Stock No. 400-801P
- Mfr. Part No. PIC18F8723-I/PT
Subtotal 1 unit (supplied in a tray) Kr. 169,77(exc. VAT)Kr. 169,77/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 80 | PIC | 8bit | - | 128kB | 1 x 5 Bit | 40MHz | - | 3.94kB | 5.5V | 2 | 1.02kB | 800mW | -40°C | 70 | 85°C | 1.05mm | 12mm | RoHS | 12mm | 1.8V |
|
- RS Stock No. 930-928
- Mfr. Part No. PIC32CM5164JH00048-I/U5B
Subtotal (1 unit) Kr. 26,63(exc. VAT)Kr. 26,63/unit | Microchip | Microcontroller | PIC32CM JH00 | VQFN | Surface Mount | 48 | ARM Cortex M0 CPU | 32bit | SERCOM | 512kB | One 10-bit | 48MHz | - | 64kB | 5.5V | 4 | - | - | -40°C | 38 | 85°C | 900μm | 7mm | CE | 7mm | 2.7V |
|
- RS Stock No. 930-953
- Mfr. Part No. PIC32CM1216PL10032-I/PT
Subtotal (1 unit) Kr. 9,77(exc. VAT)Kr. 9,77/unit | Microchip | Microcontroller | PIC32CM PL10 | VQFN | Surface Mount | 32 | ARM Cortex M0+ | 32bit | I2C | 128kB | 1 | 24MHz | - | 16kB | 5.5V | 2 | - | - | -40°C | 27 | 85°C | 1mm | 7mm | ISO7816 | 7mm | 1.8V |