- RS Stock No. 829-0074P
- Mfr. Part No. PIC16F1705-I/SL
Subtotal 5 units (supplied in a tube) Kr. 66,47(exc. VAT)Kr. 13,294/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | EUSART, I2C, SPI | 14kB | 1 x 8 Bit | 32MHz | - | 1024B | 5.5V | 2 | - | 800mW | -40°C | 24 | 85°C | 1.5mm | 8.65mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 126-0539P
- Mfr. Part No. R5F562N8BDLE#U0
Subtotal 1 unit (supplied in a tray) Kr. 107,77(exc. VAT)Kr. 107,77/unit | Renesas Electronics | - | - | TFLGA | - | 145 | RX | 32bit | - | 512 kB | - | - | 100MHz | 96 kB | - | - | - | - | -40 °C | - | +85 °C | 1.2mm | 9mm | - | 9mm | - |
|
- RS Stock No. 192-1297P
- Mfr. Part No. STM32F042K4T6
Subtotal 5 units (supplied in a tray) Kr. 120,81(exc. VAT)Kr. 24,162/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 32 | ARM Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 6kB | 3.6V | - | - | 351mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
|
- RS Stock No. 274-4283P
- Mfr. Part No. PIC18F26Q71-I/SP
Subtotal 2 units (supplied in a tube) Kr. 42,56(exc. VAT)Kr. 21,28/unit | Microchip | Microcontroller | PIC18 | SPDIP | PCB | 28 | PIC18 | 8bit | - | 64kB | - | 64MHz | - | - | 5.5V | - | - | - | -40°C | 26 | 85°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 175-0743P
- Mfr. Part No. STM32L4R5VGT6
Subtotal 1 unit (supplied in a tray) Kr. 146,43(exc. VAT)Kr. 146,43/unit | STMicroelectronics | Microcontroller | STM32L4+ | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 2MB | 2 x 12 Bit | 120MHz | - | 640kB | 3.6V | 2 | - | 476mW | -40°C | 136 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.71V |
|
- RS Stock No. 144-9545P
- Mfr. Part No. PIC32MZ2064DAB288-I/4J
Subtotal 1 unit (supplied in a tray) Kr. 230,63(exc. VAT)Kr. 230,63/unit | Microchip | Microcontroller | PIC32MZ | LFBGA | Surface | 288 | microAptiv CPU | 32bit | - | 2.048MB | - | 200MHz | - | 640kB | 3.6V | 2 | - | - | -40°C | 120 | +85°C | 1mm | 22mm | No | 22mm | 2.2V |
|
- RS Stock No. 126-0532P
- Mfr. Part No. R5F56217BDLD#U0
Subtotal 1 unit (supplied in a tray) Kr. 95,41(exc. VAT)Kr. 95,41/unit | Renesas Electronics | - | - | TFLGA | - | 85 | RX | 32bit | - | 384 kB | - | - | 100MHz | 64 kB | - | - | - | - | -40 °C | - | +85 °C | 1.2mm | 7mm | - | 7mm | - |
|
- RS Stock No. 189-4108P
- Mfr. Part No. STM32F746BET6
Subtotal 1 unit (supplied in a tray) Kr. 218,39(exc. VAT)Kr. 218,39/unit | STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 208 | ARM Cortex M7 | 32bit | - | 512kB | 2 x 12 Bit | 216MHz | - | 320kB | 3.6V | - | - | 1.05W | -40°C | 168 | 85°C | 1.45mm | 28.2mm | No | 28.2mm | 1.7V |
|
- RS Stock No. 177-3818P
- Mfr. Part No. ATSAME70N21A-AN
Subtotal 1 unit (supplied in a tray) Kr. 169,43(exc. VAT)Kr. 169,43/unit | Microchip | Microcontroller | ATSAM | LQFP | Surface | 100 | ARM Cortex M7 | 32bit | - | 2.048MB | 1 x 12 Bit | 300MHz | - | 384kB | 3.6V | 1 | - | - | -40°C | 114 | 105°C | 1.4mm | 14mm | No | 14mm | 1.7V |
|
- RS Stock No. 215-5977P
- Mfr. Part No. PIC32MK0512MCJ064-I/PT
Subtotal 2 units (supplied in a tray) Kr. 127,22(exc. VAT)Kr. 63,61/unit | Microchip | Microcontroller | PIC32MK | TQFP | Surface | 64 | MIPS32 | 32bit | - | 512kB | 2 x 12 Bit | 120MHz | - | 64kB | 3.6V | 5 | - | - | -40°C | - | 125°C | 1.2mm | 12mm | No | 12mm | 2.3V |
|
- RS Stock No. 261-5993P
- Mfr. Part No. R5F102AAASP#30
Subtotal 5 units (supplied in a tray) Kr. 60,33(exc. VAT)Kr. 12,066/unit | Renesas Electronics | Microcontroller | RL78/G12 | LSSOP | Surface | 30 | RL78 | 16bit | - | 16kB | - | 24MHz | - | 2kB | 5.5V | - | - | - | -40°C | 26 | 85°C | 1.4mm | 9.85mm | RoHS | 6.1mm | 1.6V |
|
- RS Stock No. 264-8122P
- Mfr. Part No. PIC18F67K22-E/MR
Subtotal 1 unit (supplied in a tube) Kr. 61,09(exc. VAT)Kr. 61,09/unit | Microchip | Microcontroller | PIC18 | QFN | Surface | 64 | PIC | - | - | 128kB | - | - | - | 1bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 127-8151P
- Mfr. Part No. AT89S51-24PU
Subtotal 2 units (supplied in a tube) Kr. 68,64(exc. VAT)Kr. 34,32/unit | Microchip | Microcontroller | AT89 | PDIP | Through Hole | 40 | 8051 | 8bit | NVMREG | 4kB | 1 x 5 Bit | 24MHz | - | 128bit | 5.5V | 2 | - | 800mW | -40°C | 26 | 85°C | 4.44mm | 52.57mm | No | 13.97mm | 1.8V |
|
- RS Stock No. 823-7831P
- Mfr. Part No. DSPIC33EP64MC206-I/PT
Subtotal 2 units (supplied in a tray) Kr. 80,19(exc. VAT)Kr. 40,095/unit | Microchip | Microcontroller | dsPIC33EP | TQFP | Surface | 64 | dsPIC | 16bit | QEI | 64kB | 1 x 4 Bit | 70MHz | - | 8kB | 3.6V | 4 | - | - | -40°C | 53 | 85°C | 1.05mm | 12mm | RoHS | 12mm | 3V |
|
- RS Stock No. 824-8907P
- Mfr. Part No. PIC24EP512GP806-I/PT
Subtotal 1 unit (supplied in a tray) Kr. 103,42(exc. VAT)Kr. 103,42/unit | Microchip | Microcontroller | PIC24EP | TQFP | Surface | 64 | PIC | 16bit | - | 586kB | 1 x 4 Bit | 140MHz | - | 52kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1.05mm | 10mm | No | 10mm | 3V |
|
- RS Stock No. 239-5608P
- Mfr. Part No. PIC16F527T-I/SS
Subtotal 10 units (supplied in a tray) Kr. 89,23(exc. VAT)Kr. 8,923/unit | Microchip | Microcontroller | PIC16F527 | SSOP | SMD, Surface Mount | 20 | - | 8bit | I2C, GPIO, ADC, UART, SPI | 1.5kB | - | 20MHz | - | 68bit | 5.5V | 2 | - | 700mW | - | 17 | - | - | - | SVHC-free, RoHS3 | 5.3mm | 2V |
|
- RS Stock No. 379-3137P
- Mfr. Part No. PIC16F877-04/L
Subtotal 1 unit (supplied in a tube) Kr. 106,85(exc. VAT)Kr. 106,85/unit | Microchip | Microcontroller | PIC16F | PLCC | Surface | 44 | PIC | 8bit | - | 14kB | - | 4MHz | - | 368bit | 5.5V | - | - | 1W | 0°C | 33 | 70°C | 3.68mm | 16.66mm | RoHS | 16.66mm | 2V |
|
- RS Stock No. 199-5401P
- Mfr. Part No. PIC16F876-20I/SO
Subtotal 1 unit (supplied in a tube) Kr. 83,05(exc. VAT)Kr. 83,05/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 28 | PIC | 8bit | MSSP, PSP, USART | 8kB | - | 20MHz | - | 368bit | 5.5V | - | - | - | -40°C | 22 | 85°C | 2.39mm | 18.08mm | RoHS | 7.59mm | 2V |
|
- RS Stock No. 829-0911P
- Mfr. Part No. R5F10269ASP#V0
Subtotal 4 units (supplied in a tube) Kr. 37,88(exc. VAT)Kr. 9,47/unit | Renesas Electronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 177-2480P
- Mfr. Part No. PIC18F45K22-I/MV
Subtotal 5 units (supplied in a tube) Kr. 172,29(exc. VAT)Kr. 34,458/unit | Microchip | Microcontroller | PIC18F | UQFN | Surface | 40 | PIC | 8bit | - | 32kB | 5 bit | 64MHz | - | 1.54kB | 5.5V | 2 | - | 800mW | -40°C | 40 | 85°C | 500μm | 5mm | RoHS | 5mm | 1.8V |