- RS Stock No. 265-105P
- Mfr. Part No. ML62Q2703-NNNTBZWBY
Subtotal 2 units (supplied on a continuous strip) Kr. 44,50(exc. VAT)Kr. 22,25/unit | ROHM | Microcontroller | ML62Q2703 | TQFP | Surface | 48 | 16 Bit MCU | 16bit | I2C Bus, SSIO, UART | 96kB | 12 | 25MHz | - | 8kB | 5.5V | 3 | - | - | -40°C | 92 | 105°C | - | 7mm | IEC60730/60335 Class B | 7mm | 1.8V |
|
- RS Stock No. 813-4195P
- Mfr. Part No. MC9S12E128CPVE
Subtotal 1 unit (supplied in a tray) Kr. 367,11(exc. VAT)Kr. 367,11/unit | NXP | Microcontroller | HCS12 | LQFP | Surface | 112 | HSC12 | 16bit | - | 128kB | 1 x 8 Bit | 50MHz | - | 8kB | 6.5V | 3 | - | - | -40°C | - | 85°C | 1.45mm | 20mm | No | 20mm | -0.3V |
|
- RS Stock No. 666-9787P
- Mfr. Part No. PIC16LF1934-I/PT
Subtotal 2 units (supplied in a box) Kr. 54,11(exc. VAT)Kr. 27,055/unit | Microchip | Microcontroller | PIC16F | TQFP | Surface | 44 | PIC | 8bit | EUSART | 256B | 1 x 5 Bit | 32MHz | - | 256bit | 5.5V | 2 | - | 800mW | -40°C | 36 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 1.8V |
|
- RS Stock No. 742-1176P
- Mfr. Part No. PIC24FV16KA304-I/PT
Subtotal 1 unit (supplied in a tray) Kr. 44,04(exc. VAT)Kr. 44,04/unit | Microchip | Microcontroller | PIC24FV | TQFP | Surface | 44 | PIC | 16bit | MSSP | 16kB | - | 32MHz | - | 2.05kB | 5.5V | 3 | 12MB | - | -40°C | - | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 803-2490P
- Mfr. Part No. PIC16F1789-I/PT
Subtotal 5 units (supplied in a tray) Kr. 154,44(exc. VAT)Kr. 30,888/unit | Microchip | Microcontroller | PIC16F | TQFP | Surface | 44 | PIC | 8bit | SCI | 28kB | 8 Bit | 32MHz | - | 2kB | 5.5V | 4 | - | 1W | -40°C | 33 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 467-2081P
- Mfr. Part No. PIC18F442-I/P
Subtotal 1 unit (supplied in a tube) Kr. 81,91(exc. VAT)Kr. 81,91/unit | Microchip | Microcontroller | PIC18F | PDIP | Through Hole | 40 | PIC | 8bit | - | 16kB | - | 40MHz | - | 768bit | 5.5V | - | 16kB | 1W | -40°C | - | 85°C | 4.06mm | 52.45mm | RoHS | 14.22mm | 4.2V |
|
- RS Stock No. 623-0689P
- Mfr. Part No. PIC18F2525-I/SP
Subtotal 1 unit (supplied in a tube) Kr. 78,82(exc. VAT)Kr. 78,82/unit | Microchip | Microcontroller | PIC18F | SPDIP | Through Hole | 28 | PIC | 8bit | SPI | 1.024kB, 48kB | - | 40MHz | - | 3.99kB | 5.5V | 2 | - | 1W | -40°C | 25 | 85°C | 3.81mm | 35.56mm | No | 7.49mm | 2V |
|
- RS Stock No. 799-0281P
- Mfr. Part No. PIC12LF1552-I/MS
Subtotal 10 units (supplied in a tube) Kr. 85,48(exc. VAT)Kr. 8,548/unit | Microchip | Microcontroller | PIC12F | MSOP | Surface | 8 | PIC | 8bit | - | 3.5kB | 1 x 5 Bit | 32MHz | - | 256bit | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 950μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 901-6275P
- Mfr. Part No. UPD78F0502AMC-CAB-AX
Subtotal 4 units (supplied in a tray) Kr. 116,05(exc. VAT)Kr. 29,013/unit | Renesas Electronics | - | - | LSSOP | - | 30 | 78K0 | 8bit | - | 24 kB | - | - | 20MHz | 1.024 kB | - | - | - | - | -40 °C | - | +85 °C | 1.2mm | 10mm | - | 6.6mm | - |
|
- RS Stock No. 134-5606P
- Mfr. Part No. PIC18LF67K40-I/PT
Subtotal 2 units (supplied in a tray) Kr. 50,70(exc. VAT)Kr. 25,35/unit | Microchip | Microcontroller | PIC18 | TQFP | Surface | 64 | PIC | 8bit | - | 128kB | 1 x 5 Bit | 64MHz | - | 3.56kB | 3.6V | 3 | 128kB | 800mW | -40°C | 59 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 1.8V |
|
- RS Stock No. 210-2662P
- Mfr. Part No. STM32H725AGI6
Subtotal 1 unit (supplied in a tray) Kr. 134,53(exc. VAT)Kr. 134,53/unit | STMicroelectronics | Microcontroller | STM32H7 | UFBGA | Surface | 169 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 550MHz | - | 564kB | 3.6V | 2 | - | - | -40°C | 128 | 125°C | 600μm | 7mm | No | 7mm | 1.62V |
|
- RS Stock No. 127-8174P
- Mfr. Part No. AT91SAM7SE512B-AU
Subtotal 1 unit (supplied in a tray) Kr. 145,70(exc. VAT)Kr. 145,70/unit | Microchip | Microcontroller | AT91 | LQFP | Surface | 128 | ARM7TDMI | 32bit | - | 512kB | - | 48MHz | - | 32kB | 3.6V | - | - | - | -40°C | 88 | +85°C | 1.45mm | 20mm | No | 14mm | 3V |
|
- RS Stock No. 192-8093P
- Mfr. Part No. R5F52108CDFP#30
Subtotal 1 unit (supplied in a tray) Kr. 125,50(exc. VAT)Kr. 125,50/unit | Renesas Electronics | Microcontroller | RX210 | LQFP | Surface | 100 | RX | 32bit | - | 512kB | 1 x 8 Bit | 50MHz | - | 64kB | 5.5V | 2 | - | 350mW | -40°C | - | 85°C | 1.4mm | 14.1mm | No | 14.1mm | 1.62V |
|
- RS Stock No. 127-8173P
- Mfr. Part No. AT91SAM7S64C-AU
Subtotal 1 unit (supplied in a tray) Kr. 77,56(exc. VAT)Kr. 77,56/unit | Microchip | Microcontroller | AT91 | LQFP | Surface | 64 | ARM7TDMI | 32bit | - | 64kB | - | 55MHz | - | 16kB | 3.6V | - | - | - | -40°C | 32 | +85°C | 1.45mm | 10mm | No | 10mm | 3V |
|
- RS Stock No. 399-432P
- Mfr. Part No. PIC16F886-I/SP
Subtotal 5 units (supplied in a tube) Kr. 162,79(exc. VAT)Kr. 32,558/unit | Microchip | Microcontroller | PIC16F | SPDIP | Through Hole | 28 | PIC | 8bit | EUSART, MSSP | 14kB | - | 20MHz | - | 368bit | 5.5V | 2 | 8bit | 800mW | -40°C | 24 | 85°C | 3.81mm | 35.56mm | No | 7.49mm | 2V |
|
- RS Stock No. 122-5689P
- Mfr. Part No. R5F104GGGFB#V0
Subtotal 2 units (supplied in a tray) Kr. 86,73(exc. VAT)Kr. 43,365/unit | Renesas Electronics | - | - | LFQFP | - | 48 | RL78 | 16bit | - | 128 (Flash ROM) kB, 8 (Data Flash) kB | - | - | 32MHz | 16 kB | - | - | - | - | -40 °C | - | +105 °C | 1.4mm | 7mm | - | 7mm | - |
|
- RS Stock No. 192-1006P
- Mfr. Part No. STM32F091CCT6
Subtotal 2 units (supplied in a tray) Kr. 168,63(exc. VAT)Kr. 84,315/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 256kB | 1 x 12 Bit | 48MHz | - | 32kB | 3.6V | 2 | - | 370mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 127-6583P
- Mfr. Part No. AT32UC3B0512-A2UT
Subtotal 1 unit (supplied in a tray) Kr. 115,20(exc. VAT)Kr. 115,20/unit | Microchip | Microcontroller | AT32 | TQFP | Surface | 64 | AVR32 | 32bit | - | 512kB | - | 60MHz | - | 96kB | 3.6V | - | - | - | -40°C | - | +85°C | 1.05mm | 10mm | No | 10mm | 3V |
|
- RS Stock No. 795-7388P
- Mfr. Part No. STM32F101T6U6A
Subtotal 2 units (supplied in a tray) Kr. 98,84(exc. VAT)Kr. 49,42/unit | STMicroelectronics | Microcontroller | STM32F1 | VFQFPN | Surface | 36 | ARM Cortex M3 | 32bit | - | 32kB | - | 36MHz | - | 6kB | 3.6V | - | - | 1W | -40°C | - | 85°C | 1mm | 6.13mm | FBI | 6.12mm | 2V |
|
- RS Stock No. 242-5375P
- Mfr. Part No. PIC18F16Q40-I/SO
Subtotal 5 units (supplied in a tube) Kr. 72,07(exc. VAT)Kr. 14,414/unit | Microchip | Microcontroller | PIC | SOIC | Surface | 20 | PIC | 8bit | - | 64kB | 5 bit | 64MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 18 | 85°C | 2.05mm | 12.8mm | RoHS | 7.5mm | 2.5V |