- RS Stock No. 151-398P
- Mfr. Part No. STM32L051C8T6TR
Subtotal 2 units (supplied on a continuous strip) Kr. 78,48(exc. VAT)Kr. 39,24/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 64kB | 2 x 12 Bit | 32MHz | - | - | 3.6V | 2 | - | - | -40°C | 52 | 125°C | 7mm | 7.3mm | ECOPACK2 | 6.5mm | 1.65V |
|
- RS Stock No. 233-3083P
- Mfr. Part No. STM32L4R5ZIT6P
Subtotal 1 unit (supplied in a tray) Kr. 180,64(exc. VAT)Kr. 180,64/unit | STMicroelectronics | Microcontroller | STM32L4+ | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 2.048MB | 2 x 12 Bit | 120MHz | - | 640kB | 3.6V | 2 | - | 625mW | -40°C | 136 | 85°C | 1.6mm | 22mm | No | 22mm | 1.71V |
|
- RS Stock No. 860-7508P
- Mfr. Part No. STM32F030K6T6TR
Subtotal 5 units (supplied on a continuous strip) Kr. 94,04(exc. VAT)Kr. 18,808/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 32 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 4kB | 3.6V | - | - | 357mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2.4V |
|
- RS Stock No. 189-4128P
- Mfr. Part No. STM32F767BIT6
Subtotal 1 unit (supplied in a tray) Kr. 248,02(exc. VAT)Kr. 248,02/unit | STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 208 | ARM Cortex M7 | 32bit | - | 2.048MB | 2 x 12 Bit | 216MHz | - | 512kB | 3.6V | - | - | 1.05W | -40°C | 168 | 85°C | 1.45mm | 24.1mm | No | 24.1mm | 1.7V |
|
- RS Stock No. 126-0582P
- Mfr. Part No. R5F5631BDDLJ#U0
Subtotal 1 unit (supplied in a tray) Kr. 103,68(exc. VAT)Kr. 103,68/unit | Renesas Electronics | - | - | TFLGA | - | 100 | RX | 32bit | - | 1 MB | - | - | 100MHz | 128 kB | - | - | - | - | -40 °C | - | +85 °C | 1.05mm | 7mm | - | 7mm | - |
|
- RS Stock No. 723-8968P
- Mfr. Part No. STM32F102C8T6
Subtotal 1 unit (supplied in a tray) Kr. 57,89(exc. VAT)Kr. 57,89/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 64kB | - | 48MHz | - | 10kB | 3.6V | - | - | 363mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 746-8248P
- Mfr. Part No. STM32F417ZGT6
Subtotal 1 unit (supplied in a tray) Kr. 134,31(exc. VAT)Kr. 134,31/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 500mW | -40°C | 140 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.8V |
|
- RS Stock No. 264-326P
- Mfr. Part No. ML62Q1710-NNNTBZWBX
Subtotal 5 units (supplied on a continuous strip) Kr. 113,83(exc. VAT)Kr. 22,766/unit | ROHM | Microcontroller | ML62Q1710 | TQFP | Surface | 48 | 16 Bit MCU | 16bit | - | 32kB | 8 bit | 24MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 87 | 105°C | - | 10mm | Safety function (IEC60730/60335 Class B) | 1mm | 1.6V |
|
- RS Stock No. 379-2904P
- Mfr. Part No. PIC16F84A-04/SO
Subtotal 1 unit (supplied in a tube) Kr. 54,45(exc. VAT)Kr. 54,45/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 18 | PIC | 8bit | RS232 | 1kB | - | 4MHz | - | 68bit | 6V | - | - | 800mW | 0°C | 13 | 70°C | 2.39mm | 11.73mm | RoHS | 7.59mm | 2V |
|
- RS Stock No. 265-104P
- Mfr. Part No. ML62Q2702-NNNGDZW5BY
Subtotal 2 units (supplied on a continuous strip) Kr. 40,61(exc. VAT)Kr. 20,305/unit | ROHM | Microcontroller | ML62Q2702 | WQFN | Surface | 48 | 16 Bit MCU | 16bit | I2C Bus, SSIO, UART | 64kB | 12 | 25MHz | - | 8kB | 5.5V | 3 | - | - | -40°C | 92 | 105°C | - | 7mm | Safety function (IEC60730/60335 Class B) | 7mm | 1.8V |
|
- RS Stock No. 238-0668P
- Mfr. Part No. PIC16LF1503T-I/SL
Subtotal 10 units (supplied on a continuous strip) Kr. 90,06(exc. VAT)Kr. 9,006/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface Mount | 14 | PIC | - | - | - | 5 bit | 20MHz | - | 128bit | 5.5V | 2 | - | - | -40°C | 12 | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 274-4305P
- Mfr. Part No. PIC18F56Q71-I/6LX
Subtotal 2 units (supplied in a tube) Kr. 37,64(exc. VAT)Kr. 18,82/unit | Microchip | Microcontroller | PIC18 | VQFN | PCB | 48 | PIC18 | 8bit | - | 64kB | - | 64MHz | - | - | 5.5V | - | - | - | -40°C | 44 | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 703-7885P
- Mfr. Part No. PIC12F1822-I/SN
Subtotal 1 unit (supplied in a tube) Kr. 13,27(exc. VAT)Kr. 13,27/unit | Microchip | Microcontroller | PIC12 | SOIC | Surface | 8 | PIC | 8bit | - | 256B | - | 32MHz | - | 128bit | 5.5V | 2 | 8bit | - | -40°C | 6 | 85°C | 1.5mm | 4.9mm | No | 3.9mm | 1.8V |
|
- RS Stock No. 216-3117P
- Mfr. Part No. PIC18F27Q84-I/SO
Subtotal 5 units (supplied in a tube) Kr. 102,96(exc. VAT)Kr. 20,592/unit | Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | - | 128kB | - | 64MHz | - | - | 5.5V | 2 | 128kB | 800mW | -40°C | - | 125°C | 2.65mm | 17.9mm | No | 7.5mm | 1.8V |
|
- RS Stock No. 467-1404P
- Mfr. Part No. PIC16F76-I/SO
Subtotal 1 unit (supplied in a tube) Kr. 65,09(exc. VAT)Kr. 65,09/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 28 | PIC | 8bit | - | 14kB | - | 20MHz | - | 368bit | 5.5V | - | - | 1W | -40°C | 22 | 85°C | 2.39mm | 18.08mm | RoHS | 7.59mm | 2V |
|
- RS Stock No. 265-097P
- Mfr. Part No. ML62Q1367-NNNGDZWBX
Subtotal 5 units (supplied on a continuous strip) Kr. 65,44(exc. VAT)Kr. 13,088/unit | ROHM | Microcontroller | ML62Q1367 | WQFN | Surface | 32 | 16 Bit MCU | 16bit | I2C Bus, UART, SSIO | 64kB | 1 Channel | 24MHz | - | 4kB | 5.5V | 1 | - | 1W | -40°C | 28 | 105°C | - | 5mm | IEC60730/60335 Class B | 5mm | 1.6V |
|
- RS Stock No. 544-1658P
- Mfr. Part No. PIC16F676-I/SL
Subtotal 5 units (supplied in a tube) Kr. 92,66(exc. VAT)Kr. 18,532/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | SPI | 1.75kB | - | 20MHz | - | 64bit | 5.5V | 1 | - | 800mW | -40°C | 12 | 85°C | 1.5mm | 8.65mm | No | 3.9mm | 2V |
|
- RS Stock No. 192-7212P
- Mfr. Part No. R7FA6M3AH3CFP#AA0
Subtotal 1 unit (supplied in a tray) Kr. 159,43(exc. VAT)Kr. 159,43/unit | Renesas Electronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 333-686P
- Mfr. Part No. STM32U375CGU6
Subtotal 1 unit (supplied in a tray) Kr. 63,15(exc. VAT)Kr. 63,15/unit | STMicroelectronics | Ultra-Low-Power MCU | STM32U | LQFP | Surface | 32 | - | - | - | 1024kB | - | 96MHz | - | 256kB | 3.6V | - | - | - | -40°C | - | 85°C | 500μm | - | EN/IEC 60335-1, ISO/IEC 7816-3, JEDEC JESD47 | - | 1.71V |
|
- RS Stock No. 192-8153P
- Mfr. Part No. R7FS124773A01CFL#AA1
Subtotal 2 units (supplied in a tray) Kr. 92,78(exc. VAT)Kr. 46,39/unit | Renesas Electronics | Microcontroller | S124 | LQFP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 128kB | 1 x 12 Bit | 32MHz | - | 16kB | 5.5V | 2 | - | - | -40°C | - | 105°C | 1.4mm | 7.1mm | No | 7.1mm | 1.6V |