- RS Stock No. 110-6616P
- Mfr. Part No. STM32F411CEU6
Subtotal 1 unit (supplied in a tray) Kr. 68,41(exc. VAT)Kr. 68,41/unit | STMicroelectronics | Microcontroller | STM32F4 | UFQFPN | Surface | 48 | ARM Cortex M4 | 32bit | - | 512kB | - | 100MHz | - | 128kB | 3.6V | - | - | 625mW | -40°C | - | 85°C | 600μm | 7.1mm | FBI | 7.1mm | 1.7V |
|
- RS Stock No. 261-5062P
- Mfr. Part No. STM32MP135FAE7
Subtotal 1 unit (supplied in a tray) Kr. 122,18(exc. VAT)Kr. 122,18/unit | STMicroelectronics | Microcontroller | Arm Cortex-A7 | LFBGA | Surface | 289 | ARM Cortex A7 | 16bit | IIS, IIC, Ethernet, CAN, USB, SPI, SDM, SAI | - | - | 800MHz | - | 448kB | 3.6V | - | - | - | -40°C | 135 | 125°C | 1.7mm | 14mm | RoHS | 14mm | 1.7V |
|
- RS Stock No. 825-0953P
- Mfr. Part No. PIC16F876-04I/SP
Subtotal 1 unit (supplied in a tube) Kr. 83,97(exc. VAT)Kr. 83,97/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 28 | PIC | 8bit | SPI | 14kB | 2 x 8 Bit | 20MHz | - | 368bit | 5.5V | 2 | - | 800mW | -40°C | 33 | 85°C | 3.43mm | 35.18mm | RoHS | 7.49mm | 1.8V |
|
- RS Stock No. 667-0282P
- Mfr. Part No. PIC24HJ128GP506A-I/PT
Subtotal 1 unit (supplied in a tray) Kr. 74,02(exc. VAT)Kr. 74,02/unit | Microchip | Microcontroller | PIC24HJ | TQFP | Surface | 64 | PIC | 16bit | - | 128kB | - | 40MIPS | - | 8kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.05mm | 10mm | No | 10mm | 3V |
|
- RS Stock No. 192-3939P
- Mfr. Part No. STM32F078CBU6
Subtotal 5 units (supplied in a tray) Kr. 266,08(exc. VAT)Kr. 53,216/unit | STMicroelectronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 261-6016P
- Mfr. Part No. R5F1176AGSP#30
Subtotal 5 units (supplied in a tray) Kr. 133,62(exc. VAT)Kr. 26,724/unit | Renesas Electronics | Microcontroller | RL78/I1D | LSSOP | Surface | 20 | RL78 | 16bit | - | 16kB | - | 24MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | 44 | 105°C | 1.4mm | 6.5mm | RoHS | 4.4mm | 1.6V |
|
- RS Stock No. 724-9716P
- Mfr. Part No. STM32F107RBT6
Subtotal 1 unit (supplied in a tray) Kr. 85,80(exc. VAT)Kr. 85,80/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 128kB | 2 x 12 Bit | 72MHz | - | 64kB | 3.6V | - | - | 444mW | -40°C | - | 85°C | 1.45mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 192-1047P
- Mfr. Part No. STM32F072CBT7
Subtotal 2 units (supplied in a tray) Kr. 109,02(exc. VAT)Kr. 54,51/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 128kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 370mW | -40°C | - | 105°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 795-7593P
- Mfr. Part No. STM32F207ZCT6
Subtotal 1 unit (supplied in a tray) Kr. 137,28(exc. VAT)Kr. 137,28/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 144 | ARM Cortex M3 | 32bit | - | 256kB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 500mW | -40°C | - | 85°C | 1.45mm | 20.2mm | FBI | 20.2mm | 1.8V |
|
- RS Stock No. 801-6842P
- Mfr. Part No. MK10DX128VLH7
Subtotal 1 unit (supplied in a tray) Kr. 111,08(exc. VAT)Kr. 111,08/unit | NXP | Microcontroller | Kinetis K1x | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 160kB | 12 bit | 72MHz | - | 34kB | 3.6V | 3 | - | - | -40°C | - | 105°C | 1.6mm | 10mm | No | 10mm | 1.71V |
|
- RS Stock No. 265-094P
- Mfr. Part No. ML62Q1365-NNNGDZWBX
Subtotal 5 units (supplied on a continuous strip) Kr. 62,35(exc. VAT)Kr. 12,47/unit | ROHM | Microcontroller | ML62Q1365 | WQFN | Surface | 32 | 16 Bit MCU | 16bit | SSIO, UART, I2C Bus | 32kB | 1 | 24MHz | - | 4kB | 5.5V | 1 | - | 1W | -40°C | 28 | 105°C | - | 5mm | Safety function (IEC60730/60335 Class B) | 5mm | 1.6V |
|
- RS Stock No. 146-3460P
- Mfr. Part No. PIC18F25K42-I/SS
Subtotal 5 units (supplied in a tube) Kr. 97,47(exc. VAT)Kr. 19,494/unit | Microchip | Microcontroller | PIC18 | SSOP | Surface | 28 | PIC | 8bit | SPI | 32kB | 1 x 5 Bit | 64MHz | - | 2kB | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 1.8mm | 10.5mm | RoHS | 5.6mm | 1.8V |
|
- RS Stock No. 192-1077P
- Mfr. Part No. STM32F071C8U6
Subtotal 5 units (supplied in a tray) Kr. 158,70(exc. VAT)Kr. 31,74/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 48 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 625mW | -40°C | - | 85°C | 550μm | 7.1mm | No | 7.1mm | 2V |
|
- RS Stock No. 196-2079P
- Mfr. Part No. STM32L152RET6
Subtotal 1 unit (supplied in a tray) Kr. 127,21(exc. VAT)Kr. 127,21/unit | STMicroelectronics | Microcontroller | STM32L1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 512kB | 1 x 12 Bit | 32MHz | - | 16kB | 3.6V | 2 | - | 435mW | -40°C | 83 | 85°C | 1.45mm | 12mm | No | 12mm | 1.65V |
|
- RS Stock No. 196-2059P
- Mfr. Part No. STM32L010F4P6
Subtotal 10 units (supplied in a tube) Kr. 153,75(exc. VAT)Kr. 15,375/unit | STMicroelectronics | Microcontroller | STM32L0 | TSSOP | Surface | 20 | ARM Cortex M0+ | 32bit | - | 16kB | - | 32MHz | - | 128kB | 3.6V | - | - | 270mW | -40°C | - | 85°C | 1.05mm | 6.6mm | FBI | 4.5mm | 1.8V |
|
- RS Stock No. 228-3042P
- Mfr. Part No. STM32G0B1KEU6
Subtotal 2 units (supplied in a tray) Kr. 96,90(exc. VAT)Kr. 48,45/unit | STMicroelectronics | Microcontroller | STM32G0 | UFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 512kB | 1 x 12 Bit | 64MHz | - | 144kB | 3.6V | 3 | - | - | -40°C | 94 | 125°C | 550μm | 5mm | No | 5mm | 1.7V |
|
- RS Stock No. 333-595P
- Mfr. Part No. STM32U375VET6
Subtotal 1 unit (supplied in a tray) Kr. 64,25(exc. VAT)Kr. 64,25/unit | STMicroelectronics | Ultra-Low-Power MCU | STM32U | LQFP | Surface | 32 | - | - | - | 1024kB | - | 96MHz | - | 256kB | 3.6V | - | - | - | -40°C | - | 85°C | 500μm | - | EN/IEC 60335-1, JEDEC JESD47, ISO/IEC 7816-3 | - | 1.71V |
|
- RS Stock No. 273-0276P
- Mfr. Part No. ATTINY3226-XU
Subtotal 5 units (supplied in a tube) Kr. 56,74(exc. VAT)Kr. 11,348/unit | Microchip | Microcontroller | AVR | SSOP | Surface | 20 | 8 Bit MCU | 8bit | - | 32kB | - | 20MHz | - | - | 5.5V | - | - | - | -40°C | 18 | 85°C | - | - | RoHS3, REACH | 5.3mm | 1.8V |
|
- RS Stock No. 791-8144P
- Mfr. Part No. LPC11U35FHI33/501,
Subtotal 2 units (supplied in a tray) Kr. 134,53(exc. VAT)Kr. 67,265/unit | NXP | Microcontroller | LPC11U | QFN | Surface | 33 | ARM Cortex M0 | 32bit | - | 64kB | - | 50MHz | - | 12kB | 3.6V | - | - | 1.5W | -40°C | 26 | 85°C | 850μm | 5.1mm | No | 5.1mm | 1.8V |
|
- RS Stock No. 724-9592P
- Mfr. Part No. STM32F103RET7
Subtotal 1 unit (supplied in a tray) Kr. 84,43(exc. VAT)Kr. 84,43/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 512kB | - | 72MHz | - | 64kB | 3.6V | - | - | 444mW | -40°C | - | 105°C | 1.45mm | 10.2mm | FBI | 10.2mm | 2V |