- RS Stock No. 177-3336P
- Mfr. Part No. PIC16F616T-I/SL
Subtotal 10 units (supplied on a continuous strip) Kr. 111,65(exc. VAT)Kr. 11,165/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | - | 3.5kB | - | 20MHz | - | 128bit | 15V | 2 | - | 800mW | -40°C | 11 | 85°C | 1.5mm | 8.65mm | RoHS | 3.9mm | 2V |
|
- RS Stock No. 725-7809P
- Mfr. Part No. LPC2458FET180,551
Subtotal 1 unit (supplied in a tray) Kr. 299,16(exc. VAT)Kr. 299,16/unit | NXP | Microcontroller | LPC24 | TFBGA | Surface | 180 | ARM7TDMI-S | 32bit | SPI | 512kB | 1 x 10 Bit | 72MHz | - | 98kB | 3.6V | - | - | 1.5W | -40°C | 136 | 85°C | 850μm | 12.2mm | RoHS | 12.2mm | 3V |
|
- RS Stock No. 265-095P
- Mfr. Part No. ML62Q1365-NNNTBZWBX
Subtotal 5 units (supplied on a continuous strip) Kr. 73,67(exc. VAT)Kr. 14,734/unit | ROHM | Microcontroller | ML62Q1365 | TQFP | Surface | 32 | 16 Bit MCU | 16bit | I2C Bus, SSIO, UART | 32kB | 1 | 24MHz | - | 4kB | 5.5V | 1 | - | 1W | -40°C | 28 | 105°C | - | 7mm | Safety function (IEC60730/60335 Class B) | 7mm | 1.6V |
|
- RS Stock No. 264-316P
- Mfr. Part No. ML62Q1550-NNNTBZWBX
Subtotal 5 units (supplied on a continuous strip) Kr. 100,10(exc. VAT)Kr. 20,02/unit | ROHM | Microcontroller | ML62Q1550 | TQFP | Surface | 64 | 16 Bit MCU | 16bit | UART, I2C Bus, SSIO | 32kB | 1 | 24MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 92 | 105°C | - | 10mm | IEC60730/60335 Class B | 1mm | 1.6V |
|
- RS Stock No. 177-2731P
- Mfr. Part No. PIC18F27K40-I/SS
Subtotal 5 units (supplied in a tube) Kr. 108,45(exc. VAT)Kr. 21,69/unit | Microchip | Microcontroller | PIC18F | SSOP | Surface | 28 | PIC | 8bit | I2C, EUSART, SPI | 128kB | 1 x 5 Bit | 64MHz | - | 3.62kB | 5.5V | 2 | - | 800mW | -40°C | 35 | 85°C | 1.85mm | 10.5mm | RoHS | 5.6mm | 1.8V |
|
- RS Stock No. 829-0591P
- Mfr. Part No. PIC32MX370F512L-I/PT
Subtotal 1 unit (supplied in a tray) Kr. 91,41(exc. VAT)Kr. 91,41/unit | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 100 | PIC | 32bit | - | 512kB | - | 100MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 85 | +85°C | 1.05mm | 14mm | No | 14mm | 2.3V |
|
- RS Stock No. 768-0791P
- Mfr. Part No. PIC16F1783-I/ML
Subtotal 2 units (supplied in a tube) Kr. 51,37(exc. VAT)Kr. 25,685/unit | Microchip | Microcontroller | PIC16F | QFN | Surface | 28 | PIC | 8bit | - | 256B | 1 x 8 Bit | 32MHz | - | 512bit | 5.5V | 3 | - | - | -40°C | 25 | 85°C | 950μm | 6mm | RoHS | 6mm | 2.3V |
|
- RS Stock No. 261-5566P
- Mfr. Part No. STM32C031K4U6
Subtotal 2 units (supplied in a tray) Kr. 41,98(exc. VAT)Kr. 20,99/unit | STMicroelectronics | Microcontroller | ARM Cortex M0+ | UFQFPN | Surface | 32 | ARM 32 Bit Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 12kB | 3.6V | - | - | - | -40°C | 30 | 85°C | - | - | RoHS3, REACH | - | 2V |
|
- RS Stock No. 192-4061P
- Mfr. Part No. STM32F071CBU7
Subtotal 5 units (supplied in a tray) Kr. 218,31(exc. VAT)Kr. 43,662/unit | STMicroelectronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 724-9684P
- Mfr. Part No. STM32F103ZGT6
Subtotal 1 unit (supplied in a tray) Kr. 184,07(exc. VAT)Kr. 184,07/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 144 | ARM Cortex M3 | 32bit | - | 1MB | - | 72MHz | - | 96kB | 3.6V | - | - | 666mW | -40°C | - | 85°C | 1.45mm | 20.2mm | FBI | 20.2mm | 2V |
|
- RS Stock No. 800-7560P
- Mfr. Part No. MC9S08PA8VWJ
Subtotal 2 units (supplied in a tube) Kr. 93,35(exc. VAT)Kr. 46,675/unit | NXP | Microcontroller | HCS08 | SOIC | Surface | 20 | S08 | 8bit | SCI | 8kB | 1 x 5 Bit | 20MHz | - | 2kB | 5.5V | 1 | - | 800mW | -40°C | 25 | 105°C | 2.4mm | 12.95mm | RoHS | 7.6mm | 1.8V |
|
- RS Stock No. 666-9731P
- Mfr. Part No. PIC16F1934-I/PT
Subtotal 2 units (supplied in a tray) Kr. 54,11(exc. VAT)Kr. 27,055/unit | Microchip | Microcontroller | PIC16F | TQFP | Surface | 44 | PIC | 8bit | SPI | 256B | 1 x 5 Bit | 32MHz | - | 256bit | 5.5V | 2 | - | 1W | -40°C | 25 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 1.8V |
|
- RS Stock No. 687-9300P
- Mfr. Part No. PIC32MX675F256H-80I/PT
Subtotal 1 unit (supplied in a tray) Kr. 87,29(exc. VAT)Kr. 87,29/unit | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 64 | PIC | 32bit | - | 12kB, 256kB | - | 80MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 51 | +85°C | 1.05mm | 10mm | No | 10mm | 2.3V |
|
- RS Stock No. 236-8895P
- Mfr. Part No. PIC16F15356-I/SP
Subtotal 5 units (supplied in a tube) Kr. 105,02(exc. VAT)Kr. 21,004/unit | Microchip | Microcontroller | PIC | DIP | Surface | 28 | PIC | 8bit | - | 28kB | 1 x 5 Bit | 32MHz | - | 2kB | 5.5V | - | - | - | -40°C | 25 | 85°C | - | - | REACH, RoHS3 | 7.62mm | 2.3V |
|
- RS Stock No. 192-1036P
- Mfr. Part No. STM32F091CCU7
Subtotal 2 units (supplied in a tray) Kr. 135,32(exc. VAT)Kr. 67,66/unit | STMicroelectronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 189-4147P
- Mfr. Part No. STM32F401VET6
Subtotal 2 units (supplied in a tray) Kr. 180,07(exc. VAT)Kr. 90,035/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 512kB | - | 84MHz | - | 96kB | 3.6V | - | - | 465mW | -40°C | - | 85°C | 1.45mm | 14.2mm | FBI | 14.2mm | 1.7V |
|
- RS Stock No. 792-6025P
- Mfr. Part No. STM32F405VGT7TR
Subtotal 1 unit (supplied on a continuous strip) Kr. 122,18(exc. VAT)Kr. 122,18/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 465mW | -40°C | - | 105°C | 1.45mm | 14.2mm | FBI | 14.2mm | 1.8V |
|
- RS Stock No. 177-2657P
- Mfr. Part No. PIC16F15345-I/SS
Subtotal 10 units (supplied in a tube) Kr. 121,04(exc. VAT)Kr. 12,104/unit | Microchip | Microcontroller | PIC16F | SSOP | Surface | 20 | PIC | 8bit | - | 14kB | 1 x 5 Bit | 32MHz | - | 1kB | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 1.85mm | 7.5mm | No | 5.6mm | 2.3V |
|
- RS Stock No. 930-931
- Mfr. Part No. PIC32CM5164JH00100-I/PF
Subtotal (1 unit) Kr. 30,11(exc. VAT)Kr. 30,11/unit | Microchip | Microcontroller | PIC32CM JH00 | TQFP | Surface Mount | 100 | ARM Cortex M0 CPU | 32bit | SERCOM | 512kB | One 10-bit | 48MHz | - | 64kB | 5.5V | 4 | - | - | -40°C | 84 | 85°C | 1mm | 14mm | CE | 14mm | 2.7V |
|
- RS Stock No. 228-3046P
- Mfr. Part No. STM32WB10CCU5
Subtotal 2 units (supplied in a tray) Kr. 111,43(exc. VAT)Kr. 55,715/unit | STMicroelectronics | Microcontroller | STM32WB | UFQFPN | Surface | 48 | ARM Cortex M0+, ARM Cortex M4 | 32bit | - | 320kB | - | 64MHz | - | 48kB | 3.6V | - | - | 722mW | -10°C | 30 | 85°C | 600μm | 7mm | FBI | 7mm | 2V |