- RS Stock No. 235-4636P
- Mfr. Part No. ATTINY414-SSFR
Subtotal 10 units (supplied on a continuous strip) Kr. 73,22(exc. VAT)Kr. 7,322/unit | Microchip | Microcontroller | tinyAVR | SOIC | Surface | 14 | AVR | 8bit | I2C, SPI, UART | 4kB | 1 x 8 Bit | 14MHz | - | 256bit | 5.5V | 1 | 8bit | - | -40°C | 12 | 125°C | 1.75mm | 8.65mm | No | 6mm | 1.8V |
|
- RS Stock No. 791-8150P
- Mfr. Part No. LPC1224FBD48/121,1
Subtotal 2 units (supplied in a tray) Kr. 129,27(exc. VAT)Kr. 64,635/unit | NXP | Microcontroller | LPC122 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 32kB | - | 30MHz | - | 4kB | 3.6V | 2 | - | 1.5W | -40°C | 39 | 85°C | 1.45mm | 7.1mm | No | 7.1mm | 3V |
|
- RS Stock No. 400-491P
- Mfr. Part No. PIC18F2321-I/SO
Subtotal 1 unit (supplied in a tube) Kr. 41,98(exc. VAT)Kr. 41,98/unit | Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | - | 8kB, 256kB | 1 x 5 Bit | 40MHz | - | 512bit | 5.5V | 2 | 8bit | 800mW | -40°C | 25 | 85°C | 2.35mm | 17.9mm | RoHS | 7.5mm | 1.8V |
|
- RS Stock No. 228-0862P
- Mfr. Part No. PIC16F15224-I/MG
Subtotal 25 units (supplied in a tube) Kr. 151,93(exc. VAT)Kr. 6,077/unit | Microchip | Microcontroller | PIC16 | VFQN | Surface | 16 | PIC16F | 8bit | - | 7kB | - | 32MHz | - | 512bit | 5.5V | - | - | 800mW | -40°C | 12 | 85°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 240-2955P
- Mfr. Part No. AVR32DB28-I/SP
Subtotal 1 unit (supplied in a tube) Kr. 28,37(exc. VAT)Kr. 28,37/unit | Microchip | Microcontroller | AVR | SPDIP | Surface Mount | 28 | AVR32 | 12bit | UPDI, TWI, SPI | 32kB | - | 24MHz | - | 4kB | 5.5V | - | - | 800mW | -40°C | - | 125°C | - | - | No | - | 1.8V |
|
- RS Stock No. 379-2910P
- Mfr. Part No. PIC16F84A-04I/P
Subtotal 1 unit (supplied in a tube) Kr. 58,57(exc. VAT)Kr. 58,57/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | RS232 | 1kB | - | 4MHz | - | 68bit | 6V | - | - | 800mW | -40°C | 13 | 85°C | 3.68mm | 22.99mm | RoHS | 6.6mm | 2V |
|
- RS Stock No. 681-1112P
- Mfr. Part No. PIC18F4680-I/P
Subtotal 1 unit (supplied in a tube) Kr. 112,57(exc. VAT)Kr. 112,57/unit | Microchip | Microcontroller | PIC18F | PDIP | Through Hole | 40 | PIC | 8bit | SPI | 1.024kB, 64kB | - | 40MHz | - | 3.33kB | 5.5V | 2 | 1.02kB | 1W | -40°C | 33 | 85°C | 4.95mm | 53.21mm | No | 14.73mm | 2V |
|
- RS Stock No. 798-5352P
- Mfr. Part No. PIC18LF4525-I/PT
Subtotal 2 units (supplied in a tray) Kr. 169,66(exc. VAT)Kr. 84,83/unit | Microchip | Microcontroller | PIC18LF4525 | TQFP | Surface | 44 | PIC | 8bit | - | 48kB | - | 32MHz | - | 3.99kB | 5.5V | 2 | 48kB | 1W | -40°C | 26 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 823-3860P
- Mfr. Part No. PIC18F2420-E/SO
Subtotal 2 units (supplied in a tube) Kr. 120,23(exc. VAT)Kr. 60,115/unit | Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | - | 16kB | - | 40MHz | - | 768bit | 5.5V | 2 | - | 1W | -40°C | 25 | 125°C | 2.35mm | 17.9mm | RoHS | 7.5mm | 4.2V |
|
- RS Stock No. 240-2963P
- Mfr. Part No. AVR64DB32-I/RXB
Subtotal 5 units (supplied in a tray) Kr. 75,78(exc. VAT)Kr. 15,156/unit | Microchip | Microcontroller | AVR | VQFN | Surface | 32 | AVR | 12bit | - | 64kB | 1 x 10 Bit | 24MHz | - | - | 5.5V | - | - | 800mW | -40°C | 21 | 125°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 264-347P
- Mfr. Part No. ML62Q2532-NNNGDZW5BX
Subtotal 5 units (supplied on a continuous strip) Kr. 83,74(exc. VAT)Kr. 16,748/unit | ROHM | Microcontroller | ML62Q2532 | WQFN | Surface | 48 | 16 Bit MCU | 16bit | UART, SSIO, I2C Bus | 64kB | 14 | 24MHz | - | 8kB | 5.5V | 3 | - | 1W | -40°C | 40 | 105°C | - | 7mm | Safety function (IEC60730/60335 Class B) | 7mm | 1.8V |
|
- RS Stock No. 263-8143P
- Mfr. Part No. PIC16F1937-E/PT
Subtotal 2 units (supplied in a tray) Kr. 62,35(exc. VAT)Kr. 31,175/unit | Microchip | Microcontroller | PIC16 | TQFP | Surface | 36 | 8 Bit MCU | - | - | 14kB | - | - | - | 512bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 823-3933P
- Mfr. Part No. PIC24FJ128GA306-I/MR
Subtotal 2 units (supplied in a tube) Kr. 93,92(exc. VAT)Kr. 46,96/unit | Microchip | Microcontroller | PIC24FJ | QFN | Surface | 64 | PIC | 16bit | - | 128kB | - | 32MHz | - | 8kB | 3.6V | 3 | 32MB | - | -40°C | - | 85°C | 950μm | 9mm | RoHS | 9mm | 2V |
|
- RS Stock No. 133-1648P
- Mfr. Part No. ATTINY45V-10SU
Subtotal 5 units (supplied in a tube) Kr. 99,53(exc. VAT)Kr. 19,906/unit | Microchip | Microcontroller | ATtiny45 | SOIJ | Surface | 8 | AVR | 8bit | SPI | 4kB | - | 10MHz | - | 256bit | 5.5V | 1 | - | - | -40°C | 6 | 85°C | 1.91mm | 5.35mm | No | 5.4mm | 1.8V |
|
- RS Stock No. 328-2609P
- Mfr. Part No. PIC16C620A-04/P
Subtotal 1 unit (supplied in a tube) Kr. 23,80(exc. VAT)Kr. 23,80/unit | Microchip | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 274-4217P
- Mfr. Part No. PIC16F17156-I/SS
Subtotal 2 units (supplied in a tube) Kr. 27,68(exc. VAT)Kr. 13,84/unit | Microchip | Microcontroller | PIC16 | SSOP | PCB | 28 | PIC16 | 8bit | - | 28kB | 2 x 8 Bit | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | - | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 264-8068P
- Mfr. Part No. PIC18F25K83-I/SP
Subtotal 2 units (supplied in a tube) Kr. 64,52(exc. VAT)Kr. 32,26/unit | Microchip | Microcontroller | PIC18 | SPDIP | Through Hole | 28 | PIC | 8bit | UART, SPI, LIN, I2C, DMX, CAN | 64kB | 5 Bit | 64MHz | - | 4kB | 5.5V | 2 | 64kB | - | -40°C | 25 | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 823-7972P
- Mfr. Part No. PIC10F220T-I/OT
Subtotal 20 units (supplied on a continuous strip) Kr. 110,92(exc. VAT)Kr. 5,546/unit | Microchip | Microcontroller | PIC10F | SOT-23 | Surface | 6 | PIC | 8bit | EUSART | 0.38kB | 1 x 5 Bit | 8MHz | - | 16bit | 5.5V | 2 | - | 800mW | -40°C | 33 | 85°C | 1.3mm | 3.1mm | No | 1.8mm | 1.8V |
|
- RS Stock No. 264-310P
- Mfr. Part No. ML62Q1534-NNNTBZWBX
Subtotal 5 units (supplied on a continuous strip) Kr. 103,88(exc. VAT)Kr. 20,776/unit | ROHM | Microcontroller | ML62Q1534 | TQFP | Surface | 48 | 16 Bit MCU | 16bit | - | 128kB | 8 bit | 24MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 92 | 105°C | - | 7mm | IEC60730/60335 Class B | 7mm | 1.6V |
|
- RS Stock No. 177-3647P
- Mfr. Part No. ATSAM3U4EA-AU
Subtotal 1 unit (supplied in a tray) Kr. 79,71(exc. VAT)Kr. 79,71/unit | Microchip | Microcontroller | ATSAM | LQFP | Surface | 144 | ARM Cortex M3 | 32bit | - | 256kB | 1 x 12 Bit | 96MHz | - | 52kB | 3.6V | 1 | - | - | -40°C | 96 | 85°C | 1.45mm | 20mm | No | 20mm | 1.62V |