Power Integrations, AC/DC Converter 10 A, 24V, 3 V 24-Pin, InSOP-24D

Subtotal (2 units, in packs of 2)*

Kr. 68,73

(exc. VAT)

Kr. 85,91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 992 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +Kr. 34,365Kr. 68,73

*price indicative

RS Stock No.:
209-9571
Mfr. Part No.:
INN3379C-H302-TL
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Product Type

AC/DC Converter

Maximum Input Voltage

265V

Maximum Output Voltage

24V

Mount Type

Surface

Output Power

90W

Switching Frequency

40kHz

Pin Count

24

Maximum Output Current

10A

Package Type

InSOP-24D

Minimum Input Voltage

85V

Topology

Flyback

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

9.4mm

Standards/Approvals

No

Series

InnoSwitch3-Pro

Width

1.6mm

Height

10.8mm

Minimum Output Voltage

3V

Supply Current

1.95mA

Automotive Standard

No

The Power integrations universal I2C interface with power rating of 80 W enables dynamic control of output voltage and current along with many configurable features.

Input voltage monitoring with accurate brown-in/brown-out and overvoltage protection

Output OV/UV fault detection with independently configured responses

Open SR FET gate detection

Hysteretic thermal shutdown

Programmable watchdog timer for system faults

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy