Power Integrations, AC/DC Converter 6.5 A, 24V, 5 V 24-Pin, InSOP-24D INN3678C-H606-TL

Subtotal (1 pack of 2 units)*

Kr. 53,18

(exc. VAT)

Kr. 66,48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 834 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +Kr. 26,59Kr. 53,18

*price indicative

RS Stock No.:
209-9573
Mfr. Part No.:
INN3678C-H606-TL
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Maximum Input Voltage

265V

Product Type

AC/DC Converter

Maximum Output Voltage

24V

Mount Type

Surface

Output Power

75W

Pin Count

24

Switching Frequency

132kHz

Maximum Output Current

6.5A

Package Type

InSOP-24D

Minimum Input Voltage

85V

Topology

Flyback

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Width

1.6mm

Series

InnoSwitch3-EP

Length

9.4mm

Height

13.43mm

Standards/Approvals

TUV (EN62368-1), DIN EN IEC 60747-17 (VDE 0884-17), CQC (GB4943.1), UL1577, EN61000-4 suite (4-2, 4-3, 4-4, 4-5, 4-6, 4-8, 4-9)

Supply Current

1.24mA

Automotive Standard

No

Minimum Output Voltage

5V

The Power integrations InSOP 24-D package has power rating of 75 W. InnoSwitch™3-EP family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size.

Open SR FET-gate detection

Fast input line UV/OV protection

Auto-restart fault response for output OVP

725 V / 750 V switch rating series for excellent surge withstand

900 V switch rating series for industrial design or extra safety margin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy