Power Integrations, AC/DC Converter 7-Pin, TO-220-7C TOP255YN

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

Kr. 1 148,10

(exc. VAT)

Kr. 1 435,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 850 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50Kr. 22,962Kr. 1 148,10
100 - 950Kr. 18,923Kr. 946,15
1000 +Kr. 16,005Kr. 800,25

*price indicative

RS Stock No.:
222-6834
Mfr. Part No.:
TOP255YN
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Maximum Input Voltage

265V

Product Type

AC/DC Converter

Output Power

81W

Mount Type

Through Hole

Switching Frequency

132kHz

Pin Count

7

Package Type

TO-220-7C

Minimum Input Voltage

85V

Topology

Flyback

Minimum Operating Temperature

-40°C

Maximum Duty Cycle

78%

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Width

4.7mm

Series

TOPSwitch-HX

Length

10.67mm

Height

12.57mm

Supply Current

1mA

Automotive Standard

No

The Power Integrations TOP255YN is a Enhanced Eco Smart Integrated offline switcher with advanced feature set and extended power range power MOSFET, high voltage switched current source, PWM control, oscillator, thermal shutdown circuit, fault protection and other control circuitry onto a monolithic device. The Y packages have the F pin removed to improve the noise immunity.

Is energy efficient over entire load range

Has lower system cost

Has high density flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy