Power Integrations, AC/DC Converter 7-Pin, TO-220-7C TOP257YN
- RS Stock No.:
- 222-6838
- Mfr. Part No.:
- TOP257YN
- Brand:
- Power Integrations
Subtotal (1 tube of 50 units)*
Kr. 960,95
(exc. VAT)
Kr. 1 201,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 7 050 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | Kr. 19,219 | Kr. 960,95 |
*price indicative
- RS Stock No.:
- 222-6838
- Mfr. Part No.:
- TOP257YN
- Brand:
- Power Integrations
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
| Brand | Power Integrations | |
| Maximum Input Voltage | 265V | |
| Product Type | AC/DC Converter | |
| Mount Type | Through Hole | |
| Output Power | 157W | |
| Switching Frequency | 132kHz | |
| Pin Count | 7 | |
| Package Type | TO-220-7C | |
| Minimum Input Voltage | 85V | |
| Topology | Flyback | |
| Maximum Duty Cycle | 78% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | TOPSwitch-HX | |
| Length | 10.67mm | |
| Height | 12.57mm | |
| Width | 4.7mm | |
| Standards/Approvals | RoHS | |
| Supply Current | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Maximum Input Voltage 265V | ||
Product Type AC/DC Converter | ||
Mount Type Through Hole | ||
Output Power 157W | ||
Switching Frequency 132kHz | ||
Pin Count 7 | ||
Package Type TO-220-7C | ||
Minimum Input Voltage 85V | ||
Topology Flyback | ||
Maximum Duty Cycle 78% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series TOPSwitch-HX | ||
Length 10.67mm | ||
Height 12.57mm | ||
Width 4.7mm | ||
Standards/Approvals RoHS | ||
Supply Current 1mA | ||
Automotive Standard No | ||
The Power Integrations TOP257YN is a Enhanced Eco Smart Integrated offline switcher with advanced feature set and extended power range power MOSFET, high voltage switched current source, PWM control, oscillator, thermal shutdown circuit, fault protection and other control circuitry onto a monolithic device. The Y packages have the F pin removed to improve the noise immunity.
Is energy efficient over entire load range
Has lower system cost
Has high density flexibility
Related links
- Power Integrations TO-220-7C TOP257YN
- Power Integrations TO-220-7C TOP254YN
- Power Integrations TO-220-7C TOP256YN
- Power Integrations TO-220-7C TOP255YN
- Power Integrations TO-220-7C TOP258YN
- Power Integrations 5V dc 7-Pin, eSIP-7C TOP270EG
- Power Integrations 5V dc 7-Pin, eSIP-7C TOP267EG
- Power Integrations 5V dc 6-Pin, eSIP-7C TOP264EG