Power Integrations, AC/DC Converter 7-Pin, TO-220-7C TOP258YN
- RS Stock No.:
- 222-6841
- Mfr. Part No.:
- TOP258YN
- Brand:
- Power Integrations
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 160,50
(exc. VAT)
Kr. 200,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship
- Plus 5 525 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | Kr. 32,10 | Kr. 160,50 |
| 10 - 20 | Kr. 31,414 | Kr. 157,07 |
| 25 - 95 | Kr. 30,842 | Kr. 154,21 |
| 100 - 995 | Kr. 26,54 | Kr. 132,70 |
| 1000 + | Kr. 22,468 | Kr. 112,34 |
*price indicative
- RS Stock No.:
- 222-6841
- Mfr. Part No.:
- TOP258YN
- Brand:
- Power Integrations
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
| Brand | Power Integrations | |
| Maximum Input Voltage | 265V | |
| Product Type | AC/DC Converter | |
| Mount Type | Through Hole | |
| Output Power | 195W | |
| Pin Count | 7 | |
| Switching Frequency | 132kHz | |
| Package Type | TO-220-7C | |
| Minimum Input Voltage | 85V | |
| Topology | Flyback | |
| Maximum Duty Cycle | 78% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.67mm | |
| Standards/Approvals | RoHS | |
| Series | TOPSwitch-HX | |
| Height | 12.57mm | |
| Width | 4.7mm | |
| Automotive Standard | No | |
| Supply Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Maximum Input Voltage 265V | ||
Product Type AC/DC Converter | ||
Mount Type Through Hole | ||
Output Power 195W | ||
Pin Count 7 | ||
Switching Frequency 132kHz | ||
Package Type TO-220-7C | ||
Minimum Input Voltage 85V | ||
Topology Flyback | ||
Maximum Duty Cycle 78% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 10.67mm | ||
Standards/Approvals RoHS | ||
Series TOPSwitch-HX | ||
Height 12.57mm | ||
Width 4.7mm | ||
Automotive Standard No | ||
Supply Current 1mA | ||
- COO (Country of Origin):
- CN
The Power Integrations TOP258YN is a Enhanced Eco Smart Integrated offline switcher with advanced feature set and extended power range power MOSFET, high voltage switched current source, PWM control, oscillator, thermal shutdown circuit, fault protection and other control circuitry onto a monolithic device. The Y packages have the F pin removed to improve the noise immunity.
Is energy efficient over entire load range
Has lower system cost
Has high density flexibility
Related links
- Power Integrations TO-220-7C TOP258YN
- Power Integrations TO-220-7C TOP254YN
- Power Integrations TO-220-7C TOP257YN
- Power Integrations TO-220-7C TOP256YN
- Power Integrations TO-220-7C TOP255YN
- Power Integrations 5V dc 7-Pin, eSIP-7C TOP270EG
- Power Integrations 5V dc 7-Pin, eSIP-7C TOP267EG
- Power Integrations 5V dc 6-Pin, eSIP-7C TOP264EG