Power Integrations, AC/DC Converter 7-Pin, TO-220-7C TOP254YN

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 139,22

(exc. VAT)

Kr. 174,03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship
  • Plus 165 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5Kr. 27,844Kr. 139,22-
10 - 20Kr. 27,318Kr. 136,591%
25 - 95Kr. 26,792Kr. 133,963%
100 - 995Kr. 22,88Kr. 114,4017%
1000 +Kr. 19,47Kr. 97,3530%

*price indicative

Packaging Options:
RS Stock No.:
222-6833
Mfr. Part No.:
TOP254YN
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Product Type

AC/DC Converter

Maximum Input Voltage

265V

Mount Type

Through Hole

Output Power

62W

Pin Count

7

Switching Frequency

132kHz

Package Type

TO-220-7C

Minimum Input Voltage

85V

Topology

Flyback

Maximum Duty Cycle

78%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Height

12.57mm

Standards/Approvals

RoHS

Length

10.67mm

Width

4.7mm

Series

TOPSwitch-HX

Supply Current

1mA

Automotive Standard

No

The Power Integrations TOP254YN is a Enhanced Eco Smart Integrated offline switcher with advanced feature set and extended power range power MOSFET, high voltage switched current source, PWM control, oscillator, thermal shutdown circuit, fault protection and other control circuitry onto a monolithic device. The Y packages have the F pin removed to improve the noise immunity.

Is energy efficient over entire load range

Has lower system cost

Has high density flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy