Power Integrations, AC/DC Converter 7-Pin, TO-220-7C TOP254YN
- RS Stock No.:
- 222-6832
- Mfr. Part No.:
- TOP254YN
- Brand:
- Power Integrations
Get a bulk buy discount
Add 100 more to save 12%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
Kr. 1 031,65
(exc. VAT)
Kr. 1 289,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | Kr. 20,633 | Kr. 1 031,65 | - |
| 100 - 950 | Kr. 18,08 | Kr. 904,00 | 12% |
| 1000 + | Kr. 17,629 | Kr. 881,45 | 14% |
*price indicative
- RS Stock No.:
- 222-6832
- Mfr. Part No.:
- TOP254YN
- Brand:
- Power Integrations
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
| Brand | Power Integrations | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 265V | |
| Output Power | 62W | |
| Mount Type | Through Hole | |
| Pin Count | 7 | |
| Switching Frequency | 132kHz | |
| Package Type | TO-220-7C | |
| Minimum Input Voltage | 85V | |
| Topology | Flyback | |
| Maximum Duty Cycle | 78% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | TOPSwitch-HX | |
| Length | 10.67mm | |
| Height | 12.57mm | |
| Width | 4.7mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Supply Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 265V | ||
Output Power 62W | ||
Mount Type Through Hole | ||
Pin Count 7 | ||
Switching Frequency 132kHz | ||
Package Type TO-220-7C | ||
Minimum Input Voltage 85V | ||
Topology Flyback | ||
Maximum Duty Cycle 78% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series TOPSwitch-HX | ||
Length 10.67mm | ||
Height 12.57mm | ||
Width 4.7mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Supply Current 1mA | ||
The Power Integrations TOP254YN is a Enhanced Eco Smart Integrated offline switcher with advanced feature set and extended power range power MOSFET, high voltage switched current source, PWM control, oscillator, thermal shutdown circuit, fault protection and other control circuitry onto a monolithic device. The Y packages have the F pin removed to improve the noise immunity.
Is energy efficient over entire load range
Has lower system cost
Has high density flexibility
Related links
- Power Integrations TO-220-7C TOP254YN
- Power Integrations TO-220-7C TOP257YN
- Power Integrations TO-220-7C TOP256YN
- Power Integrations TO-220-7C TOP255YN
- Power Integrations TO-220-7C TOP258YN
- Power Integrations 5V dc 7-Pin, eSIP-7C TOP270EG
- Power Integrations 5V dc 7-Pin, eSIP-7C TOP267EG
- Power Integrations 5V dc 6-Pin, eSIP-7C TOP264EG