Recom, AC/DC Converter 1 A, 13.2V, 12 V 8-Pin, SIP RS12-2412SZ

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

Kr. 378,17

(exc. VAT)

Kr. 472,71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 378,17-
5 - 9Kr. 366,852%
10 - 24Kr. 355,535%
25 - 49Kr. 344,099%
50 +Kr. 332,7612%

*price indicative

RS Stock No.:
249-8870
Mfr. Part No.:
RS12-2412SZ
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

AC/DC Converter

Maximum Input Voltage

36V

Maximum Output Voltage

13.2V

Mount Type

Through Hole

Pin Count

8

Switching Frequency

500kHz

Maximum Output Current

1A

Package Type

SIP

Minimum Input Voltage

9V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Height

9.6mm

Width

12.1mm

Length

21.8mm

Standards/Approvals

CB Report, CSA/CAN No. 62368-1, REACH, RoHS2+, IEC/EN62368-1, UL62368-1

Series

RS12-Z

Automotive Standard

No

Minimum Output Voltage

12V

Supply Current

580mA

COO (Country of Origin):
TW
The Recom RS12 is an advanced DC to DC converter that uses planar transformer technology to offer a very high power density. The additional features included in power supply are UVLO, CTRL pin, trimmable outputs and simple EMC filtering round off this versatile DC/DC converter.

It provides 4:1 input voltage

Temperature range of -40°C to +75°C

regulated DC output with 3kVDC isolation

Continuous short -circuit protection

Dimensions are 21.8 x 12.1x 9.6mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy