Recom, AC/DC Converter 440 mA, 9V dc, 9 V dc 5-Pin RAC04-09SGA
- RS Stock No.:
- 274-5164
- Mfr. Part No.:
- RAC04-09SGA
- Brand:
- Recom
- RS Stock No.:
- 274-5164
- Mfr. Part No.:
- RAC04-09SGA
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Maximum Input Voltage | 305V ac | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 9V dc | |
| Output Power | 4W | |
| Mount Type | Through Hole | |
| Pin Count | 5 | |
| Switching Frequency | 65kHz | |
| Maximum Output Current | 440mA | |
| Minimum Input Voltage | 85V ac | |
| Topology | Regulated Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC/EN60950-1, IEC/EN62368-1, UL60950-1, CB, EN60335-1, EN55032 Class A, UL62368-1, FCC Part 15 Subpart B, EAC, REACH, EN61558-1, RoHS2+, EN55024, EN61558-2-16 | |
| Width | 24mm | |
| Series | RAC04 | |
| Length | 37mm | |
| Height | 15mm | |
| Automotive Standard | No | |
| Minimum Output Current | 440mA | |
| Minimum Output Voltage | 9V dc | |
| Supply Current | 85mA | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Maximum Input Voltage 305V ac | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 9V dc | ||
Output Power 4W | ||
Mount Type Through Hole | ||
Pin Count 5 | ||
Switching Frequency 65kHz | ||
Maximum Output Current 440mA | ||
Minimum Input Voltage 85V ac | ||
Topology Regulated Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC/EN60950-1, IEC/EN62368-1, UL60950-1, CB, EN60335-1, EN55032 Class A, UL62368-1, FCC Part 15 Subpart B, EAC, REACH, EN61558-1, RoHS2+, EN55024, EN61558-2-16 | ||
Width 24mm | ||
Series RAC04 | ||
Length 37mm | ||
Height 15mm | ||
Automotive Standard No | ||
Minimum Output Current 440mA | ||
Minimum Output Voltage 9V dc | ||
Supply Current 85mA | ||
- COO (Country of Origin):
- CN
Related links
- Recom 9V dc, 9 V dc 5-Pin RAC04-09SGA
- Recom 9V dc, 9 V dc 5-Pin RAC04-09SGB
- Recom 3.3V dc, 3.3 V dc 6-Pin RAC04-3.3SK/277
- Murata Power Solutions NMS DC/DC Converter -9 V dc/ 111 mA 4.5V Input 2 W 70 °C
- Murata Power Solutions NMV DC/DC Converter -9 V dc/ 55 mA 4.5V Input 1 W Through Hole,
- Murata Power Solutions NMK DC/DC Converter -9 V dc/ 111 mA 21.6V Input 2 W 85 °C
- Recom 5V dc Standard RAC04-05DC/277
- Recom 12V dc Standard RAC04-0512DC/277