Recom, AC/DC Converter 440 mA, 9V dc, 9 V dc 5-Pin RAC04-09SGB

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 20 units)*

Kr. 2 942,48

(exc. VAT)

Kr. 3 678,10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4Kr. 2 942,48Kr. 147,124
5 - 9Kr. 2 854,17Kr. 142,709
10 - 24Kr. 2 765,96Kr. 138,298
25 - 49Kr. 2 677,65Kr. 133,883
50 +Kr. 2 589,33Kr. 129,467

*price indicative

RS Stock No.:
274-5167
Mfr. Part No.:
RAC04-09SGB
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Maximum Input Voltage

305V ac

Product Type

AC/DC Converter

Maximum Output Voltage

9V dc

Output Power

4W

Mount Type

Through Hole

Switching Frequency

65kHz

Pin Count

5

Maximum Output Current

440mA

Minimum Input Voltage

85V ac

Topology

Regulated Flyback

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

37mm

Height

15mm

Width

24mm

Standards/Approvals

EN61558-1, CB Report, EN61558-2-16, REACH, IEC/EN/UL60950-1, IEC/EN/UL62368-1, EN55032 Class B, EAC RU-AT.03.67361, EN55024, UL62368-1 pending, RoHS 2+, FCC Part 15

Series

RAC04

Supply Current

85mA

Automotive Standard

No

Minimum Output Voltage

9V dc

Minimum Output Current

440mA

COO (Country of Origin):
CN
The Recom AC/DC Converter is a low cost power supply ideal for PCB mounted, compact, board level industrial applications. They feature universal AC input voltage range, regulated and short-circuit proof isolated DC outputs and low standby power consumptio

Ultra low profile

Compact size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy