Recom, AC/DC Converter 440 mA, 9V dc, 9 V dc 5-Pin RAC04-09SGB

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 156,27

(exc. VAT)

Kr. 195,34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 156,27
5 - 9Kr. 151,58
10 - 24Kr. 146,89
25 - 49Kr. 142,20
50 +Kr. 137,51

*price indicative

Packaging Options:
RS Stock No.:
274-5168
Mfr. Part No.:
RAC04-09SGB
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Maximum Input Voltage

305V ac

Product Type

AC/DC Converter

Maximum Output Voltage

9V dc

Mount Type

Through Hole

Output Power

4W

Switching Frequency

65kHz

Pin Count

5

Maximum Output Current

440mA

Minimum Input Voltage

85V ac

Topology

Regulated Flyback

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

15mm

Standards/Approvals

EN61558-1, CB Report, EN61558-2-16, REACH, IEC/EN/UL60950-1, IEC/EN/UL62368-1, EN55032 Class B, EAC RU-AT.03.67361, EN55024, UL62368-1 pending, RoHS 2+, FCC Part 15

Width

24mm

Length

37mm

Series

RAC04

Supply Current

85mA

Automotive Standard

No

Minimum Output Current

440mA

Minimum Output Voltage

9V dc

COO (Country of Origin):
CN
The Recom AC/DC Converter is a low cost power supply ideal for PCB mounted, compact, board level industrial applications. They feature universal AC input voltage range, regulated and short-circuit proof isolated DC outputs and low standby power consumptio

Ultra low profile

Compact size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy