Recom, AC/DC Converter 250 mA, 12V dc, 12 V dc 5-Pin, 1.45 x 0.95 in RAC03E-12SK/277

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 tube of 12 units)*

Kr. 1 028,34

(exc. VAT)

Kr. 1 285,42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4Kr. 1 028,34Kr. 85,695-
5 - 9Kr. 997,50Kr. 83,1252%
10 - 24Kr. 966,64Kr. 80,5535%
25 - 49Kr. 935,80Kr. 77,9838%
50 +Kr. 904,94Kr. 75,41211%

*price indicative

RS Stock No.:
274-5209
Mfr. Part No.:
RAC03E-12SK/277
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Maximum Input Voltage

305V ac

Product Type

AC/DC Converter

Maximum Output Voltage

12V dc

Output Power

3W

Mount Type

Through Hole

Pin Count

5

Maximum Output Current

250mA

Package Type

1.45 x 0.95 in

Minimum Input Voltage

85V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

RAC03E

Width

24mm

Height

15.4mm

Standards/Approvals

EN60601‑1‑2, CE, UL62368‑1, EN55032 Class B EMC, LPS & reinforced Class II insulation, EN60335‑1, CB, REACH & RoHS, EN62368‑1

Length

37mm

Minimum Output Voltage

12V dc

Automotive Standard

No

Minimum Output Current

250mA

COO (Country of Origin):
CN
The Recom AC/DC Converter delivers an uncompromising 3 watts of output power with tightly regulated outputs. It is a encapsulated print-mountable module in an industry-standard which pinout deliver full output power. It holds international safety certific

Low profile

Easy to use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy