Recom, AC/DC Converter 6 A, 5V dc, 5 V dc, Potted RACM30-05SK/277/W
- RS Stock No.:
- 274-5368
- Mfr. Part No.:
- RACM30-05SK/277/W
- Brand:
- Recom
Add 5 more to save Kr. 31,20
View bulk pricing optionsSubtotal (1 unit)*
Kr. 207,40
(exc. VAT)
Kr. 259,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- 1 left, ready to ship
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 207,40 | - |
| 5 - 9 | Kr. 201,16 | Kr. 31,20 |
| 10 - 24 | Kr. 194,92 | Kr. 124,80 |
| 25 - 49 | Kr. 188,69 | Kr. 467,75 |
| 50 + | Kr. 182,68 | Kr. 1 236,00 |
*price indicative
- RS Stock No.:
- 274-5368
- Mfr. Part No.:
- RACM30-05SK/277/W
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Maximum Input Voltage | 305V ac | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 5V dc | |
| Mount Type | Through Hole | |
| Output Power | 30W | |
| Maximum Output Current | 6A | |
| Package Type | Potted | |
| Minimum Input Voltage | 85V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 25.5mm | |
| Standards/Approvals | CB, EN55032 Class B EMC, EN60335‑1, LPS & reinforced Class II insulation, CE, EN62368‑1, UL62368‑1, REACH & RoHS, EN60601‑1‑2 | |
| Length | 52.5mm | |
| Series | RACM30 | |
| Width | 40mm | |
| Minimum Output Voltage | 5V dc | |
| Automotive Standard | No | |
| Minimum Output Current | 6A | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Maximum Input Voltage 305V ac | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 5V dc | ||
Mount Type Through Hole | ||
Output Power 30W | ||
Maximum Output Current 6A | ||
Package Type Potted | ||
Minimum Input Voltage 85V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Height 25.5mm | ||
Standards/Approvals CB, EN55032 Class B EMC, EN60335‑1, LPS & reinforced Class II insulation, CE, EN62368‑1, UL62368‑1, REACH & RoHS, EN60601‑1‑2 | ||
Length 52.5mm | ||
Series RACM30 | ||
Width 40mm | ||
Minimum Output Voltage 5V dc | ||
Automotive Standard No | ||
Minimum Output Current 6A | ||
- COO (Country of Origin):
- CN