Recom, AC/DC Converter 1.25 A, 12V dc 5-Pin, Potted RACM30-12DK/277
- RS Stock No.:
- 274-5369
- Mfr. Part No.:
- RACM30-12DK/277
- Brand:
- Recom
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 11 units)*
Kr. 2 168,76
(exc. VAT)
Kr. 2 710,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- 1 unit(s) shipping from 10 December 2026
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | Kr. 2 168,76 | Kr. 197,16 | - |
| 5 - 9 | Kr. 2 103,71 | Kr. 191,246 | 2% |
| 10 - 24 | Kr. 2 038,65 | Kr. 185,332 | 5% |
| 25 - 49 | Kr. 1 973,61 | Kr. 179,419 | 8% |
| 50 + | Kr. 1 908,56 | Kr. 173,505 | 11% |
*price indicative
- RS Stock No.:
- 274-5369
- Mfr. Part No.:
- RACM30-12DK/277
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Maximum Input Voltage | 305V ac | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 12V dc | |
| Output Power | 30W | |
| Mount Type | Through Hole | |
| Pin Count | 5 | |
| Maximum Output Current | 1.25A | |
| Package Type | Potted | |
| Minimum Input Voltage | 85V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 52.5mm | |
| Height | 25.5mm | |
| Series | RACM30 | |
| Width | 40mm | |
| Standards/Approvals | EN60335‑1, CB, CE, UL62368‑1, LPS & reinforced Class II insulation, EN62368‑1, EN55032 Class B EMC, EN60601‑1‑2, REACH & RoHS | |
| Minimum Output Current | -1250mA | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Maximum Input Voltage 305V ac | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 12V dc | ||
Output Power 30W | ||
Mount Type Through Hole | ||
Pin Count 5 | ||
Maximum Output Current 1.25A | ||
Package Type Potted | ||
Minimum Input Voltage 85V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Length 52.5mm | ||
Height 25.5mm | ||
Series RACM30 | ||
Width 40mm | ||
Standards/Approvals EN60335‑1, CB, CE, UL62368‑1, LPS & reinforced Class II insulation, EN62368‑1, EN55032 Class B EMC, EN60601‑1‑2, REACH & RoHS | ||
Minimum Output Current -1250mA | ||
- COO (Country of Origin):
- CN
Related links
- Recom 12V dc 5-Pin, Potted RACM30-12DK/277
- Recom 24V dc Potted RACM30-24SK/277
- Recom 12V dc Potted RACM30-12SK/277
- Recom 15V dc 5-Pin, Potted RACM30-15DK/277
- Recom 15V dc Potted RACM30-15SK/277
- Recom 24V dc Potted RACM30-24SK/277/PMP
- Recom 24V dc Potted RACM30-24SK/277/W
- Recom 12V dc Potted RACM30-12SK/277/PMP