Recom, AC/DC Converter 1.25 A, 24V dc, 24 V dc 5-Pin, Potted RACM30-24SK/277

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 202,55

(exc. VAT)

Kr. 253,19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 16 November 2026
  • Plus 22 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 202,55
5 - 9Kr. 196,31
10 - 24Kr. 190,18
25 - 49Kr. 184,29
50 +Kr. 178,29

*price indicative

Packaging Options:
RS Stock No.:
274-5387
Mfr. Part No.:
RACM30-24SK/277
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

AC/DC Converter

Maximum Input Voltage

305V ac

Maximum Output Voltage

24V dc

Mount Type

Through Hole

Output Power

30W

Pin Count

5

Maximum Output Current

1.25A

Package Type

Potted

Minimum Input Voltage

85V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Width

40mm

Series

RACM30

Standards/Approvals

EN60601‑1‑2, EN60335‑1, UL62368‑1, EN62368‑1, CE, EN55032 Class B EMC, CB, REACH & RoHS, LPS & reinforced Class II insulation

Length

52.5mm

Height

25.5mm

Minimum Output Voltage

24V dc

Minimum Output Current

1.25A

Automotive Standard

No

COO (Country of Origin):
CN
The Recom AC/DC Converter provide a leading thermally effective Power yield of 9.2 Watts for continuous loads of 30 Watts plus additional peak capability. It provides ease system implementation for quick time-to-market without additional external circuitr

Maximum flexibility

LPS limited power source

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy