Recom, AC/DC Converter 1.87 A, 48V dc, 48 V dc, Open Frame RACM90-48SK/OF

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

Kr. 325,03

(exc. VAT)

Kr. 406,29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 325,03-
5 - 9Kr. 315,322%
10 - 24Kr. 305,496%
25 - 49Kr. 295,798%
50 +Kr. 285,9712%

*price indicative

Packaging Options:
RS Stock No.:
274-5408
Mfr. Part No.:
RACM90-48SK/OF
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

AC/DC Converter

Maximum Input Voltage

264V ac

Maximum Output Voltage

48V dc

Mount Type

Chassis

Output Power

90W

Maximum Output Current

1.87A

Package Type

Open Frame

Minimum Input Voltage

85V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

50°C

Height

32mm

Length

101.6mm

Series

RACM90

Width

50.8mm

Standards/Approvals

CE, EN62368‑1, LPS & reinforced Class II insulation, EN55032 Class B EMC, CB, EN60335‑1, UL62368‑1, EN60601‑1‑2, REACH & RoHS

Automotive Standard

No

Minimum Output Voltage

48V dc

COO (Country of Origin):
CN
The Recom AC/DC Converter provides 90W output and is limited power source (LPS) rated according to safety standards for medical, ITE, industrial and household markets. Its input is wide-range for nominal and the output is tightly regulated.

B and BF compliant

Most versatile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy