PREVOST TDG A18000 18000rpm Angle Air Die Ginder

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

Kr. 1 478,47

(exc. VAT)

Kr. 1 848,09

(inc. VAT)

RS Stock No.:
181-2907
Mfr. Part No.:
TDG A18000
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Air Grinder

Grinder Type

Angle Air Die Ginder

Speed

18000rpm

Sound Level

80dBA

Power Rating

370W

Overall Length

170mm

Inlet Thread Standard

R

Maximum Operating Pressure

6.2 bar

Air Consumption

113L/min

Inlet Size

6.35 mm

Minimum Hose Size

10mm

Overall Width

80mm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
TW

Prevost Grinder


The Prevost grinder is a 3 to 6mm air-powered 900 axial grinder that rotates with the speed of 18, 000RPM. It is made up of composite material and is 170mm long. This sander comes with 2 clamps of 3mm-6mm. The input power required is 370W.

Features and Benefits


• Progressive/safe trigger

• Speed adjustable through screw

• Supplied with 3 adaptors

• Working pressure 6.3bar

Applications


• Grinding

• Milling

• Sawing

Certifications


• ISO6150 B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy