KRATOS SAFETY Galvanised Steel Anchor Point
- RS Stock No.:
- 608-407
- Mfr. Part No.:
- FA6001000
- Brand:
- KRATOS SAFETY
Subtotal (1 unit)*
Kr. 4 100,32
(exc. VAT)
Kr. 5 125,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 100,32 |
*price indicative
- RS Stock No.:
- 608-407
- Mfr. Part No.:
- FA6001000
- Brand:
- KRATOS SAFETY
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
| Brand | KRATOS SAFETY | |
| Product Type | Anchor Point | |
| Material | Galvanised Steel | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Product Type Anchor Point | ||
Material Galvanised Steel | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IN
The KRATOS SAFETY transportable anchorage point is designed for use on low parapet walls, including those with wall coping, ranging from 60 to 320 mm in thickness. Its simple, robust, and non-penetrating design allows easy installation without damaging the host structure, and no special tools are required. Made from galvanized steel, it offers a durable and reliable anchorage solution for various settings.
EN795:2012 Type B compliant
Breaking strength is more than 23 kN
Related links
- KRATOS SAFETY Aluminium, Stainless Steel Anchor Point
- KRATOS SAFETY Aluminium Anchor Point
- ABUS Steel Anchor Point
- ABUS 16 mm diameter, Special Hardened Steel Anchor Point
- Protecta Stainless Steel Anchor Point, 15 kN
- Miller Stainless Steel Anchor Point, 30 kN
- Miller Stainless Steel Anchor Point, 3 kN
- Master Lock 900 mm 8 mm diameter, Stainless Steel Chains & Anchor Point