KRATOS SAFETY Aluminium, Stainless Steel Anchor Point
- RS Stock No.:
- 608-408
- Mfr. Part No.:
- FA6001800
- Brand:
- KRATOS SAFETY
Subtotal (1 unit)*
Kr. 932,70
(exc. VAT)
Kr. 1 165,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 932,70 |
*price indicative
- RS Stock No.:
- 608-408
- Mfr. Part No.:
- FA6001800
- Brand:
- KRATOS SAFETY
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
| Brand | KRATOS SAFETY | |
| Product Type | Anchor Point | |
| Material | Aluminium, Stainless Steel | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Product Type Anchor Point | ||
Material Aluminium, Stainless Steel | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IN
The KRATOS SAFETY Concrete Anchor is designed for quick installation into concrete using a pressure button that securely wedges the anchor point into the structure. Installation requires a 20 mm diameter hole drilled to a depth of 110 mm. Made from aluminium, steel, and stainless steel, it conforms to EN 795:2012 Type B standards for safety and reliability.
Minimum breaking strength is 12 kN
Net weight is 0.150 kg
Related links
- Protecta Stainless Steel Anchor Point, 15 kN
- Miller Stainless Steel Anchor Point, 30 kN
- Miller Stainless Steel Anchor Point, 3 kN
- KRATOS SAFETY Aluminium Anchor Point
- KRATOS SAFETY Galvanised Steel Anchor Point
- ABUS Steel Anchor Point
- ABUS 16 mm diameter, Special Hardened Steel Anchor Point
- Master Lock 900 mm 8 mm diameter, Stainless Steel Chains & Anchor Point