KRATOS SAFETY Aluminium Anchor Point
- RS Stock No.:
- 608-406
- Mfr. Part No.:
- FA6000800
- Brand:
- KRATOS SAFETY
Subtotal (1 unit)*
Kr. 3 467,01
(exc. VAT)
Kr. 4 333,76
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 467,01 |
*price indicative
- RS Stock No.:
- 608-406
- Mfr. Part No.:
- FA6000800
- Brand:
- KRATOS SAFETY
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
| Brand | KRATOS SAFETY | |
| Product Type | Anchor Point | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Product Type Anchor Point | ||
Material Aluminium | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IN
The KRATOS SAFETY Beam Anchor is made from durable aluminium and brass, weighing 1850 grams. It has a breaking strength greater than 23 kN and conforms to EN795:2012 Type B, as well as EN 80079-36:2016 and EN 80079-37:2016 standards, ensuring high safety and reliability for secure anchoring applications.
Designed for beams whose width ranges from 100 to 350 mm
CE certified
Related links
- KRATOS SAFETY Aluminium, Stainless Steel Anchor Point
- Tractel Aluminium Anchor Point
- KRATOS SAFETY Galvanised Steel Anchor Point
- Miller Aluminium Alloy Anchor Point
- ABUS Steel Anchor Point
- ABUS 16 mm diameter, Special Hardened Steel Anchor Point
- Master Lock 900 mm 8 mm diameter, Stainless Steel Chains & Anchor Point
- Master Lock 900 mm 10 mm diameter, Stainless Steel Chains & Anchor Point