Tractel Aluminium Anchor Point
- RS Stock No.:
- 222-1089
- Mfr. Part No.:
- PA ROUGE
- Brand:
- Tractel
Subtotal (1 unit)*
Kr. 431,29
(exc. VAT)
Kr. 539,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 32 unit(s) shipping from 16 November 2026
- Plus 59 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 431,29 |
*price indicative
- RS Stock No.:
- 222-1089
- Mfr. Part No.:
- PA ROUGE
- Brand:
- Tractel
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
| Brand | Tractel | |
| Product Type | Anchor Point | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Tractel | ||
Product Type Anchor Point | ||
Material Aluminium | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Tractel travsafe PA series anchor point are intended for securing a personal fall protection system at heights. It is made of cast aluminium.
Can be used by 2 people weighing up to 150 kg
Can be fixed to the structure with chemical or mechanical plugs of 12 mm
Can be mechanically screwed to the structure with 12 mm bolts
Related links
- Tractel Aluminium Anchor Point
- KRATOS SAFETY Aluminium Anchor Point
- Miller Aluminium Alloy Anchor Point
- KRATOS SAFETY Aluminium, Stainless Steel Anchor Point
- ABUS Steel Anchor Point
- KRATOS SAFETY Galvanised Steel Anchor Point
- ABUS 16 mm diameter, Special Hardened Steel Anchor Point
- Master Lock 900 mm 8 mm diameter, Stainless Steel Chains & Anchor Point