- RS Stock No.:
- 923-2247
- Mfr. Part No.:
- 12124977
- Brand:
- Delphi
4000 In stock for same day dispatch
Added
Price Each (On a Reel of 2000)
Kr. 0,952
(exc. VAT)
Kr. 1,19
(inc. VAT)
Units | Per unit | Per Reel* |
2000 - 18000 | Kr. 0,952 | Kr. 1 904,00 |
20000 - 48000 | Kr. 0,926 | Kr. 1 852,00 |
50000 + | Kr. 0,901 | Kr. 1 802,00 |
*price indicative |
- RS Stock No.:
- 923-2247
- Mfr. Part No.:
- 12124977
- Brand:
- Delphi
Technical Reference
Legislation and Compliance
Product Details
Delphi Metri-Pack 280 Sealed Crimp Terminals for Automotive Connectors
A range of Metri-Pack 280 male and female sealed crimp contacts for use with Metri-Pack 280 automotive connectors. These Metri-Pack 280 male and female sealed crimp contacts are made from tin brass with a tin plating.
Stock numbers 801-1073 (female) and 801-1089 (male) are for use with a 3.0 to 2.0 mm2 cable range
Stock numbers 801-1086 (female) and 801-1092 (male) are for use with a 0.50 to 0.35 mm2 cable range
Stock number 801-1077 (female) is for use with a 1.0 to 0.50 mm2 cable range
Stock number 801-1083 (male) is for use with a 0.80 to 0.50mm2 cable range
Stock numbers 801-1073 (female) and 801-1089 (male) are for use with a 3.0 to 2.0 mm2 cable range
Stock numbers 801-1086 (female) and 801-1092 (male) are for use with a 0.50 to 0.35 mm2 cable range
Stock number 801-1077 (female) is for use with a 1.0 to 0.50 mm2 cable range
Stock number 801-1083 (male) is for use with a 0.80 to 0.50mm2 cable range
Delphi Metri-Pack 280 Series Automotive Connectors
Specifications
Attribute | Value |
---|---|
Series | Metri-Pack 280 |
Gender | Male |