Omron Contact, 2 Contact, 2 NC, J73KN, DIN Rail, 3 A, 230V, J73KN-AM-02

Subtotal (1 unit)*

Kr. 122,21

(exc. VAT)

Kr. 152,76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 122,21

*price indicative

RS Stock No.:
214-7695
Mfr. Part No.:
J73KN-AM-02
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Number of Contacts

2

Product Type

Contact

Normal State Configuration

2 NC

Series

J73KN

Mount Type

DIN Rail

Contact Current

3A

Terminal Type

Screw Clamp

Pole and Throw Configuration

DPST

Contact Voltage

230V

Minimum Operating Temperature

-40°C

Operational Current Ie

3A

Rated Insulation Voltage Ui

690V

Maximum Operating Temperature

60°C

Standards/Approvals

No

The Omron contactor has 2 poles. Used for J7KNA contactor.

It has integrated auxiliary contacts

Auxiliary contacts suitable for electronic devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy