Lovato Electric Auxiliary Contact, 4 Contact, 4 NC, BF00, DIN, 10 A, BF0004A23060
- RS Stock No.:
- 274-0615
- Mfr. Part No.:
- BF0004A23060
- Brand:
- Lovato
Subtotal (1 unit)*
Kr. 495,58
(exc. VAT)
Kr. 619,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 495,58 |
*price indicative
- RS Stock No.:
- 274-0615
- Mfr. Part No.:
- BF0004A23060
- Brand:
- Lovato
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
| Brand | Lovato | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 4 | |
| Normal State Configuration | 4 NC | |
| Series | BF00 | |
| Mount Type | DIN | |
| Contact Current | 10A | |
| Pole and Throw Configuration | 4 | |
| Minimum Operating Temperature | -50°C | |
| Mechanical Durability | 20000000Cycles | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 60947-1, CSA C22.2 n° 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-1, UL 60947-5-1, CSA C22.2 n° 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Auxiliary Contact | ||
Number of Contacts 4 | ||
Normal State Configuration 4 NC | ||
Series BF00 | ||
Mount Type DIN | ||
Contact Current 10A | ||
Pole and Throw Configuration 4 | ||
Minimum Operating Temperature -50°C | ||
Mechanical Durability 20000000Cycles | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 60947-1, CSA C22.2 n° 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-1, UL 60947-5-1, CSA C22.2 n° 60947-5-1 | ||
- COO (Country of Origin):
- IT
The Lovato control relay with dc coil and four number of poles has maximum two number of wires simultaneously connectable. The maximum tightening torque for terminals is 1.8 Nm.
Pollution degree 3
EMC compatible
Related links
- Lovato Electric Auxiliary Contact 4 NC DIN BF0004A110
- Lovato Electric Auxiliary Contact 4 NC DIN BF0004A230
- Lovato Electric Auxiliary Contact 4 NC DIN 48V, BF0004A048
- Lovato Electric Auxiliary Contact 4 NC DIN 125V, BF0004D125
- Lovato Electric Auxiliary Contact 4 NC DIN BF0004L048
- Lovato Electric Auxiliary Contact 4 NC DIN 690V, BF0004D024
- Lovato Electric Auxiliary Contact 4 NC DIN BF0004L024
- Lovato Electric Auxiliary Contact 4 NC DIN BF0004D012