Lovato Electric Auxiliary Contact, 4 Contact, 4 NC, BF00, DIN, 10 A, BF0004D012
- RS Stock No.:
- 274-0619
- Mfr. Part No.:
- BF0004D012
- Brand:
- Lovato
Subtotal (1 unit)*
Kr. 1 182,78
(exc. VAT)
Kr. 1 478,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 182,78 |
*price indicative
- RS Stock No.:
- 274-0619
- Mfr. Part No.:
- BF0004D012
- Brand:
- Lovato
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
| Brand | Lovato | |
| Number of Contacts | 4 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 4 NC | |
| Series | BF00 | |
| Contact Current | 10A | |
| Mount Type | DIN | |
| Pole and Throw Configuration | 4 | |
| Rated Insulation Voltage Ui | 690V | |
| Mechanical Durability | 20000000Cycles | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 60947-5-1, CSA C22.2 n° 60947-5-1, UL 60947-1, IEC/EN 60947-5-1, CSA C22.2 n° 60947-1, IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Number of Contacts 4 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 4 NC | ||
Series BF00 | ||
Contact Current 10A | ||
Mount Type DIN | ||
Pole and Throw Configuration 4 | ||
Rated Insulation Voltage Ui 690V | ||
Mechanical Durability 20000000Cycles | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 60947-5-1, CSA C22.2 n° 60947-5-1, UL 60947-1, IEC/EN 60947-5-1, CSA C22.2 n° 60947-1, IEC/EN 60947-1 | ||
- COO (Country of Origin):
- IT
The Lovato control relay with dc coil and four number of poles has maximum two number of wires simultaneously connectable. The maximum tightening torque for terminals is 1.8 Nm.
Pollution degree 3
EMC compatible
Related links
- Lovato Electric Auxiliary Contact 4 NC DIN BF0004A110
- Lovato Electric Auxiliary Contact 4 NC DIN BF0004A230
- Lovato Electric Auxiliary Contact 4 NC DIN 48V, BF0004A048
- Lovato Electric Auxiliary Contact 4 NC DIN BF0004L048
- Lovato Electric Auxiliary Contact 4 NC DIN BF0004A23060
- Lovato Electric Auxiliary Contact 4 NC DIN 125V, BF0004D125
- Lovato Electric Auxiliary Contact 4 NC DIN 690V, BF0004D024
- Lovato Electric Auxiliary Contact 4 NC DIN BF0004L024