Lovato Electric Auxiliary Contact, 4 Contact, 4 NC, BF00, DIN, 10 A, 690V, BF0004D024
- RS Stock No.:
- 274-0620
- Mfr. Part No.:
- BF0004D024
- Brand:
- Lovato
Subtotal (1 unit)*
Kr. 1 182,78
(exc. VAT)
Kr. 1 478,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 182,78 |
*price indicative
- RS Stock No.:
- 274-0620
- Mfr. Part No.:
- BF0004D024
- Brand:
- Lovato
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
| Brand | Lovato | |
| Number of Contacts | 4 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 4 NC | |
| Series | BF00 | |
| Mount Type | DIN | |
| Contact Current | 10A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 4 | |
| Contact Voltage | 690V | |
| Mechanical Durability | 20000000Cycles | |
| Operational Current Ie | 10A | |
| Rated Insulation Voltage Ui | 690V | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-5-1, UL 60947-1, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-5-1, IEC/EN 60947-1, UL 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Number of Contacts 4 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 4 NC | ||
Series BF00 | ||
Mount Type DIN | ||
Contact Current 10A | ||
Terminal Type Screw | ||
Pole and Throw Configuration 4 | ||
Contact Voltage 690V | ||
Mechanical Durability 20000000Cycles | ||
Operational Current Ie 10A | ||
Rated Insulation Voltage Ui 690V | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-5-1, UL 60947-1, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-5-1, IEC/EN 60947-1, UL 60947-5-1 | ||
- COO (Country of Origin):
- IT
The Lovato control relay with dc coil and four number of poles has maximum two number of wires simultaneously connectable. The maximum tightening torque for terminals is 1.8 Nm.
Pollution degree 3
EMC compatible
Related links
- Lovato Electric Auxiliary Contact 4 NC DIN BF0004A110
- Lovato Electric Auxiliary Contact 4 NC DIN 48V, BF0004A048
- Lovato Electric Auxiliary Contact 4 NC DIN BF0004L024
- Lovato Electric Auxiliary Contact 4 NC DIN BF0004A230
- Lovato Electric Auxiliary Contact 4 NC DIN BF0004A23060
- Lovato Electric Auxiliary Contact 4 NC DIN 125V, BF0004D125
- Lovato Electric Auxiliary Contact 4 NC DIN BF0004L048
- Lovato Electric Auxiliary Contact 4 NC DIN BF0004D012