Lovato Electric Auxiliary Contact, 4 Contact, 4 NC, BF00, DIN, 10 A, 125V, BF0004D125

Subtotal (1 unit)*

Kr. 1 182,78

(exc. VAT)

Kr. 1 478,48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 182,78

*price indicative

RS Stock No.:
274-0624
Mfr. Part No.:
BF0004D125
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Auxiliary Contact

Number of Contacts

4

Normal State Configuration

4 NC

Series

BF00

Contact Current

10A

Mount Type

DIN

Terminal Type

Power Terminal

Pole and Throw Configuration

4

Contact Voltage

125V

Mechanical Durability

20Mcycles

Minimum Operating Temperature

-50°C

Rated Insulation Voltage Ui

690V

Maximum Operating Temperature

70°C

Standards/Approvals

UL 60947-1, IEC/EN 60947-5-1, CSA C22.2 n° 60947-5-1, UL 60947-5-1, CSA C22.2 n° 60947-1, IEC/EN 60947-1

COO (Country of Origin):
IT
The Lovato control relay with dc coil and four number of poles has maximum two number of wires simultaneously connectable. The maximum tightening torque for terminals is 1.8 Nm.

Pollution degree 3

EMC compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy