Beco 6003-BHTS330 Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- RS Stock No.:
- 283-8128
- Mfr. Part No.:
- 6003-BHTS330
- Brand:
- Beco
Subtotal (1 unit)*
Kr. 92,03
(exc. VAT)
Kr. 115,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 92,03 |
*price indicative
- RS Stock No.:
- 283-8128
- Mfr. Part No.:
- 6003-BHTS330
- Brand:
- Beco
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
| Brand | Beco | |
| Inside Diameter | 17mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 10mm | |
| End Type | Open | |
| Standards/Approvals | No | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand Beco | ||
Inside Diameter 17mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 10mm | ||
End Type Open | ||
Standards/Approvals No | ||
Bearing Type Deep Groove | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
The Formfactor is Ball Bearings.
Extreme Temperature
17mm bore
35mm diameter
Related links
- Beco 6003-ZZBHTS280 Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- Beco 6008-BHTS330 Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- Beco 6009-BHTS330 Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- Beco 6006-BHTS330 Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- Beco 6001-BHTS330 Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- Beco 6002-BHTS330 Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- Beco 6000-BHTS330 Deep Groove Ball Bearing - 10 mm ID, 26 mm OD
- Beco 6010-BHTS330 Deep Groove Ball Bearing - 50 mm ID, 80 mm OD