Beco UC203-BHTSZZ280 Radial Insert Ball Bearing - 17 mm ID, 47 mm OD

Subtotal (1 unit)*

Kr. 288,92

(exc. VAT)

Kr. 361,15

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 288,92

*price indicative

RS Stock No.:
283-8224
Mfr. Part No.:
UC203-BHTSZZ280
Brand:
Beco
Find similar products by selecting one or more attributes.
Select all

Brand

Beco

Product Type

Radial Insert Ball Bearing

Inside Diameter

17mm

Outside Diameter

47mm

Race Width

13mm

End Type

Sealed

Static Load Rating

6.6kN

Standards/Approvals

No

Series

UC

Limiting Speed

1152rpm

Bearing Type

Radial

RoHS Status: Exempted

COO (Country of Origin):
IT
The Formfactor is Insert Bearings

Extreme Temperature

17mm bore

47mm diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy