Beco UC206-BHTSZZ280 Radial Insert Ball Bearing - 30 mm ID, 62 mm OD
- RS Stock No.:
- 283-8227
- Mfr. Part No.:
- UC206-BHTSZZ280
- Brand:
- Beco
Subtotal (1 unit)*
Kr. 330,05
(exc. VAT)
Kr. 412,56
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 330,05 |
*price indicative
- RS Stock No.:
- 283-8227
- Mfr. Part No.:
- UC206-BHTSZZ280
- Brand:
- Beco
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
| Brand | Beco | |
| Product Type | Radial Insert Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Race Width | 17mm | |
| End Type | Sealed | |
| Static Load Rating | 11.2kN | |
| Series | UC | |
| Standards/Approvals | No | |
| Limiting Speed | 704rpm | |
| Bearing Type | Radial | |
| Select all | ||
|---|---|---|
Brand Beco | ||
Product Type Radial Insert Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
End Type Sealed | ||
Static Load Rating 11.2kN | ||
Series UC | ||
Standards/Approvals No | ||
Limiting Speed 704rpm | ||
Bearing Type Radial | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Formfactor is Insert Bearings
Extreme Temperature
30mm bore
62mm diameter
Related links
- Beco UC209-BHTSZZ280 Radial Insert Ball Bearing - 45 mm ID, 85 mm OD
- Beco UC205-BHTSZZ280 Radial Insert Ball Bearing - 25 mm ID, 52 mm OD
- Beco UC210-BHTSZZ280 Radial Insert Ball Bearing - 50 mm ID, 90 mm OD
- Beco UC208-BHTSZZ280 Radial Insert Ball Bearing - 40 mm ID, 80 mm OD
- Beco UC204-BHTSZZ280 Radial Insert Ball Bearing - 20 mm ID, 47 mm OD
- Beco UC207-BHTSZZ280 Radial Insert Ball Bearing - 35 mm ID, 72 mm OD
- Beco UC203-BHTSZZ280 Radial Insert Ball Bearing - 17 mm ID, 47 mm OD
- SKF 16046 Radial Insert Ball Bearing - 41.28 mm ID, 50.8 mm OD 6.35 mm Race Width