Beco UC207-BHTSZZ280 Radial Insert Ball Bearing - 35 mm ID, 72 mm OD

Subtotal (1 unit)*

Kr. 412,65

(exc. VAT)

Kr. 515,81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 412,65

*price indicative

RS Stock No.:
283-8228
Mfr. Part No.:
UC207-BHTSZZ280
Brand:
Beco
Find similar products by selecting one or more attributes.
Select all

Brand

Beco

Inside Diameter

35mm

Product Type

Radial Insert Ball Bearing

Outside Diameter

72mm

Race Width

18mm

End Type

Sealed

Static Load Rating

15.1kN

Standards/Approvals

No

Series

UC

Limiting Speed

608rpm

Bearing Type

Radial

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Formfactor is Insert Bearings

Extreme Temperature

35mm bore

72mm diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy