Beco UC209-BHTSZZ280 Radial Insert Ball Bearing - 45 mm ID, 85 mm OD

Subtotal (1 unit)*

Kr. 515,75

(exc. VAT)

Kr. 644,69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 515,75

*price indicative

RS Stock No.:
283-8230
Mfr. Part No.:
UC209-BHTSZZ280
Brand:
Beco
Find similar products by selecting one or more attributes.
Select all

Brand

Beco

Product Type

Radial Insert Ball Bearing

Inside Diameter

45mm

Outside Diameter

85mm

Race Width

20mm

End Type

Sealed

Static Load Rating

20.6kN

Series

UC

Standards/Approvals

No

Limiting Speed

512rpm

Bearing Type

Radial

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Formfactor is Insert Bearings

Extreme Temperature

45mm bore

85mm diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy