Anderson Power Products, SBS Series 2 Way Male Battery Connector, Straight, Cable, 600V, 110A

Subtotal (1 unit)*

Kr. 227,20

(exc. VAT)

Kr. 284,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 832 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 227,20

*price indicative

RS Stock No.:
162-4607
Mfr. Part No.:
SBS50GRA06
Brand:
Anderson Power Products
Find similar products by selecting one or more attributes.
Select all

Brand

Anderson Power Products

Product Type

Battery Connector

Number of Contacts

2

Current

110A

Mount Type

Cable

Housing Material

Polycarbonate

Orientation

Straight

Contact Material

Copper Alloy

Connector Gender

Male

Contact Plating

Silver

Voltage

600V

Termination Type

Solder

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Series

SBS

The SBS connector family is designed to provide high power in a compact ergonomic housing with protection against accidental contact with live circuits. This is of particular importance in applications where DC voltages exceed 30 volts and can be health threatening. Wire-to-wire and wire-to-board configurations both provide power contacts rated up to 110 amps. The SBS®75X offers up to 4 mate-last break-first auxiliary power / signal contacts rated up to 20 amps. The SBS®75G features a third first-mate last-break ground or power contact. All contact positions are rated for circuit interruption (hot plugging).

Touch Safe Interface

Can safely be used in through panel applications

Minimizes potential contact with live circuits

Wire-to-Wire and Wire-to-Board Configurations

Allows one connector to meet multiple needs

Ground or Auxiliary Positions Integrated into the

One Piece Housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy