Bulk discount available
View bulk pricing optionsSubtotal (100 units, in bags of 100)*
Kr. 212,60
(exc. VAT)
Kr. 265,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 400 unit(s) ready to ship
- Plus 2 000 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | Kr. 2,126 | Kr. 212,60 |
| 500 - 900 | Kr. 2,02 | Kr. 202,00 |
| 1000 + | Kr. 1,807 | Kr. 180,70 |
*price indicative
- RS Stock No.:
- 178-7192
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Battery Connector | |
| Number of Contacts | 1 | |
| Current | 15A, 45A | |
| Orientation | Straight | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Battery Connector | ||
Number of Contacts 1 | ||
Current 15A, 45A | ||
Orientation Straight | ||
Contact Material Copper | ||
Contact Plating Silver | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
The RS PRO Battery modular connectors is a 1 way male battery connector and can be used with 50A series contact.
Temperature Range: -20°C to +125°C