RS PRO, Single-Pole Series 1 Way Battery Connector, 45A
- RS Stock No.:
- 178-7194
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 100 units)*
Kr. 208,10
(exc. VAT)
Kr. 260,10
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 1 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | Kr. 2,081 | Kr. 208,10 |
| 500 - 900 | Kr. 1,977 | Kr. 197,70 |
| 1000 + | Kr. 1,769 | Kr. 176,90 |
*price indicative
- RS Stock No.:
- 178-7194
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Battery Connector | |
| Number of Contacts | 1 | |
| Current | 45A | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | Single-Pole | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Battery Connector | ||
Number of Contacts 1 | ||
Current 45A | ||
Contact Material Copper | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series Single-Pole | ||
- COO (Country of Origin):
- TW
The RS PRO Battery modular connectors is a 1 way straight battery connector.
Temperature Range: -20°C to +125°C