Texas Instruments Buck Converter, Through Hole, 3.46V Output Voltage, 3 A Output Current, 1 Outputs
- RS Stock No.:
- 533-3737
- Mfr. Part No.:
- LM2596T-3.3/NOPB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
Kr. 56,86
(exc. VAT)
Kr. 71,08
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 264 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 56,86 |
| 10 - 14 | Kr. 55,60 |
| 15 - 19 | Kr. 53,77 |
| 20 - 24 | Kr. 53,31 |
| 25 + | Kr. 51,48 |
*price indicative
- RS Stock No.:
- 533-3737
- Mfr. Part No.:
- LM2596T-3.3/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Output Voltage 1 | 3.46V | |
| Product Type | Buck Converter | |
| Output Current | 3A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Efficiency | 73% | |
| Ripple and Noise | 3% | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 5 | |
| Output Voltage 2 | 5.25V | |
| Series | LM2596 | |
| Package Type | TO-220 | |
| Width | 4.57mm | |
| Standards/Approvals | JEDEC, RoHS | |
| Depth | 4.57mm | |
| Length | 10.16mm | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 4.5V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Output Voltage 1 3.46V | ||
Product Type Buck Converter | ||
Output Current 3A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Efficiency 73% | ||
Ripple and Noise 3% | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 5 | ||
Output Voltage 2 5.25V | ||
Series LM2596 | ||
Package Type TO-220 | ||
Width 4.57mm | ||
Standards/Approvals JEDEC, RoHS | ||
Depth 4.57mm | ||
Length 10.16mm | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 4.5V | ||
SIMPLE SWITCHER® Step-Down Regulators, LM259x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Related links
- Texas Instruments Buck Converter 3.46V Output Voltage 1 Outputs
- Texas Instruments Buck Converter 3.46V Output Voltage 1 Outputs
- Texas Instruments Buck Converter 3.46V Output Voltage 1 Outputs
- Texas Instruments Buck Converter 3.46V Output Voltage 1 Outputs
- Texas Instruments Buck Converter 37V Output Voltage 1 Outputs
- Texas Instruments Buck Converter 3.4V Output Voltage 1 Outputs
- Texas Instruments Buck Converter 3.168V Output Voltage 1 Outputs
- Texas Instruments Buck Converter 3.39V Output Voltage 1 Outputs