Texas Instruments Buck Converter, Through Hole, 3.45V Output Voltage, 500 mA Output Current, 1 Outputs
- RS Stock No.:
- 920-3501
- Mfr. Part No.:
- LM2574N-12/NOPB
- Brand:
- Texas Instruments
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 920-3501
- Mfr. Part No.:
- LM2574N-12/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Output Voltage 1 | 3.45V | |
| Product Type | Buck Converter | |
| Output Current | 500mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Efficiency | 72% | |
| Ripple and Noise | 150mV | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Output Voltage 2 | 5.25V | |
| Number of Pins | 8 | |
| Series | LM2574xx | |
| Package Type | MDIP | |
| Width | 6.35mm | |
| Length | 9.27mm | |
| Depth | 5.08mm | |
| Standards/Approvals | RoHS, JEDEC | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 4V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Output Voltage 1 3.45V | ||
Product Type Buck Converter | ||
Output Current 500mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Efficiency 72% | ||
Ripple and Noise 150mV | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Output Voltage 2 5.25V | ||
Number of Pins 8 | ||
Series LM2574xx | ||
Package Type MDIP | ||
Width 6.35mm | ||
Length 9.27mm | ||
Depth 5.08mm | ||
Standards/Approvals RoHS, JEDEC | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 4V | ||
SIMPLE SWITCHER® Step-Down Regulators, LM257x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Related links
- Texas Instruments Buck Converter 3.45V Output Voltage 1 Outputs
- Texas Instruments Buck Converter 3.45V Output Voltage 1 Outputs
- Texas Instruments Buck Converter 3.13V Output Voltage 1 Outputs
- Texas Instruments Buck Converter 3.39V Output Voltage 1 Outputs
- Texas Instruments Buck Converter 2.5V Output Voltage 1 Outputs
- Texas Instruments Buck Converter 1.23V Output Voltage 1 Outputs
- Texas Instruments Buck Converter 3.48V Output Voltage 1 Outputs
- Texas Instruments Buck Converter 7.4V Output Voltage 1 Outputs